Part Details for 44M90-02-1-04N by Grayhill Inc
Overview of 44M90-02-1-04N by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44M90-02-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B6536
|
Newark | 44M90-02-1-04N-C |Grayhill 44M90-02-1-04N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.0800 / $128.5800 | Buy Now |
DISTI #
44M90-02-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.6140 | Buy Now |
DISTI #
44M90-02-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44M90-02-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$51.8622 / $81.3877 | Buy Now |
DISTI #
706-44M90-02-1-04N
|
Mouser Electronics | Rotary Switches 44M90-02-1-04N-C RoHS: Compliant | 2 |
|
$85.6100 / $131.1800 | Buy Now |
|
Future Electronics | 44 Series SP4T 2 Deck 1 Pole 4 Position 90° Non Shorting Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$79.8000 / $83.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$136.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.1700 / $94.8200 | Buy Now |
DISTI #
000000000000380148
|
Sager | Rotary Switches 44M90-02-1-04N-C Min Qty: 10 | 0 |
|
$66.5700 / $88.8900 | Buy Now |
DISTI #
44M90-02-1-04N
|
Avnet Abacus | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC (Alt: 44M90-02-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Rotary Switch, 44M90-02-1-04N-C, 4pos, 2deck, 1pole/deck, SP4T, Non-Shorting, 90° throw, Solder Lug | 2 |
|
$206.7300 | Buy Now |
Part Details for 44M90-02-1-04N
44M90-02-1-04N CAD Models
44M90-02-1-04N Part Data Attributes:
|
44M90-02-1-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44M90-02-1-04N
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 34.82 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 90 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 4 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |