Filter Your Search
1 - 10 of 27 results
|
4104BPCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | TTL/CMOS TO CMOS TRANSLATOR | CMOS | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
4104BDC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | TTL/CMOS TO CMOS TRANSLATOR | CMOS | NO | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MD4104BE
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | TTL/CMOS TO CMOS TRANSLATOR | CMOS | NO | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||
|
4104BPCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | TTL/CMOS TO CMOS TRANSLATOR | CMOS | NO | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
4104BDCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | TTL/CMOS TO CMOS TRANSLATOR | CMOS | NO | INDUSTRIAL | R-XDIP-T16 | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MD4104BD
Microsemi Corporation
|
Check for Price | No | Obsolete | TTL/CMOS TO CMOS TRANSLATOR | CMOS | NO | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||
|
MD4104BC
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | TTL/CMOS TO CMOS TRANSLATOR | CMOS | NO | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||
|
4104BCC
California Micro Devices
|
Check for Price | No | Obsolete | 3-STATE | MOS | NO | COMMERCIAL | R-XDIP-T22 | Not Qualified | e0 | 70 °C | 22 | CERAMIC | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALIFORNIA MICRO DEVICES CORP | unknown | EAR99 | 8542.32.00.41 | DIP, DIP22,.4 | 150 ns | COMMON | 4.096 kbit | STANDARD SRAM | 4 | 1.024 k | 1000 | SYNCHRONOUS | 1KX4 | PARALLEL | ||||
|
HEF4104BD
Philips Semiconductors
|
Check for Price | No | Transferred | TTL/CMOS TO CMOS TRANSLATOR | CMOS | NO | INDUSTRIAL | R-XDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | DIP, DIP16,.3 | |||||||||||||
|
HEF4104BTD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | TTL/CMOS TO CMOS TRANSLATOR | CMOS | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 |