Datasheets
MD4104BC by:

TTL/CMOS to CMOS Translator, CMOS, CDIP16

Part Details for MD4104BC by Zarlink Semiconductor Inc

Overview of MD4104BC by Zarlink Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for MD4104BC

MD4104BC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MD4104BC Part Data Attributes

MD4104BC Zarlink Semiconductor Inc
Buy Now Datasheet
Compare Parts:
MD4104BC Zarlink Semiconductor Inc TTL/CMOS to CMOS Translator, CMOS, CDIP16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ZARLINK SEMICONDUCTOR INC
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Interface IC Type TTL/CMOS TO CMOS TRANSLATOR
JESD-30 Code R-XDIP-T16
JESD-609 Code e0
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MD4104BC by Zarlink Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MD4104BC by Zarlink Semiconductor Inc

  • Please alert me when MD4104BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MD4104BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MD4104BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MD4104BC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MD4104BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MD4104BC by Zarlink Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: