Filter Your Search
1 - 10 of 14,292 results
|
ECQE2333KF3
Panasonic Electronic Components
|
$0.0770 | Yes | Yes | Active | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 10.3 mm | 4.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | ||||||||
|
ECQE2333KFB
Panasonic Electronic Components
|
$0.0770 | Yes | Yes | Active | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 12.5 mm | 10.3 mm | 4.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | ||||||||
|
BF014E0333K
Kyocera AVX Components
|
$0.0791 | No | Obsolete | 33 nF | 100 V | 10 % | 3010 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | BF01 | RATED AC VOLTAGE (V): 63 | Other Tolerances On Request | BF/Q01( E) | e0 | 100 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 6.5 mm | 7.5 mm | 2.5 mm | AVX CORP | , 3010 | compliant | |||||||||
|
ECQE2333KF
Panasonic Electronic Components
|
$0.0849 | Yes | Yes | Active | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 7.5 mm | 10.3 mm | 4.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | ||||||||
|
B32559C1333K000
TDK Epcos
|
$0.0988 | Yes | Yes | Obsolete | 33 nF | 100 V | 10 % | 2812 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 63 | 63 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 7 mm | 3 mm | EPCOS AG | , 2812 | compliant | EAR99 | 8532.25.00.70 | |||||||
|
ECQE2333KB
Panasonic Electronic Components
|
$0.0990 | Yes | Yes | Active | 33 nF | 250 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 7.2 mm | 7.9 mm | 4.3 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | |||||||||
|
F612JF333K100A
KEMET Corporation
|
$0.1035 | Yes | Yes | Obsolete | 33 nF | 100 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 6.5 mm | 7.2 mm | 2.5 mm | KEMET ELECTRONICS CORP | , 2810 | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
ECQE4333KF3
Panasonic Electronic Components
|
$0.1060 | Yes | Yes | Active | 33 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 14 mm | 10.3 mm | 6 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.25.00.70 | Panasonic | ||||||||
|
ECQE4333KFB
Panasonic Electronic Components
|
$0.1060 | Yes | Yes | Active | 33 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | FLAME PROOF | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 14 mm | 10.3 mm | 6 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | Panasonic | ||||||||
|
B32529C0333K000
TDK Epcos
|
$0.1097 | Yes | Yes | Active | 33 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 6.5 mm | 7.3 mm | 2.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |