-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8068
|
Newark | Film Capacitor, B32529 Series, 0.033 F, 10%, Pet (Polyester), 63 V Rohs Compliant: Yes |Epcos B32529C0333K000 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3112 |
|
$0.0900 / $0.3330 | Buy Now |
DISTI #
495-B32529C0333K000-ND
|
DigiKey | CAP FILM 0.033UF 10% 63VDC RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3618 In Stock |
|
$0.0470 / $0.2200 | Buy Now |
DISTI #
B32529C0333K000
|
TME | Capacitor: polyester, 33nF, 63VDC, 40VAC, 5mm, ±10%, 7.3x6.5x2.5mm Min Qty: 2000 | 0 |
|
$0.0574 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32529C0333K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32529C0333K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |