Filter Your Search
1 - 10 of 697 results
|
DAPL15P632XLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 15 | MALE | BOARD AND PANEL | POLYETHYLENE | 2/A | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | WIRE WRAP | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
DEP09P032XLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 9 | MALE | POLYETHYLENE | 1/E | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | ZINC | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
DCPS37P432XLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 37 | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | ZINC | WIRE WRAP | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
DEMO09P632XLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 9 | MALE | BOARD AND PANEL | POLYETHYLENE | 1/E | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | WIRE WRAP | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
DCMF37P332XLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 37 | MALE | BOARD AND PANEL | POLYETHYLENE | 4/C | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
DCPF37P032XLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 37 | MALE | POLYETHYLENE | 4/C | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | ZINC | SOLDER | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
DBMW25P332XLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD (50) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CADMIUM | SOLDER | 0.48 inch | 0.165 inch | 2.07 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||
|
DBPW25P332XLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | MALE | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD (50) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | ZINC | SOLDER | 0.48 inch | 0.165 inch | 2.07 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||
|
DBM25P332XLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 7.3 mΩ | 7.5 A | MALE | 500 Cycles | BOARD AND PANEL | POLYETHYLENE | 3/B | STEEL | GOLD (50) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CADMIUM | SOLDER | 0.479 inch | 0.165 inch | 2.07 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||
|
DCP37P332XLF
Amphenol Communications Solutions
|
Check for Price | Active | 37 | MALE | BOARD | POLYETHYLENE | 4/C | STEEL | GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (50) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | ZINC | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 |