Part Details for DBMW25P332XLF by Amphenol FCi
Overview of DBMW25P332XLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DBMW25P332XLF
DBMW25P332XLF CAD Models
DBMW25P332XLF Part Data Attributes:
|
DBMW25P332XLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DBMW25P332XLF
Amphenol FCi
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.48 inch | |
Body Depth | 0.165 inch | |
Body Length | 2.07 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 7.3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | RIVET | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.76 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DBMW25P332XLF
This table gives cross-reference parts and alternative options found for DBMW25P332XLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DBMW25P332XLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DBML25P465XLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBMW25P332XLF vs DBML25P465XLF |
777DFBG25PAJ3VF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBMW25P332XLF vs 777DFBG25PAJ3VF |
DBPV25P4HXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBMW25P332XLF vs DBPV25P4HXLF |
777DFBH25PAM4VF2 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBMW25P332XLF vs 777DFBH25PAM4VF2 |
DBMS25P364NXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DBMW25P332XLF vs DBMS25P364NXLF |
DBM25P665NTXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DBMW25P332XLF vs DBM25P665NTXLF |
DBPL25P3MXLF | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DBMW25P332XLF vs DBPL25P3MXLF |
717DBG25P1AMNRM5 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DBMW25P332XLF vs 717DBG25P1AMNRM5 |
DBPL25P467HXLF | D Subminiature Connector, 25 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DBMW25P332XLF vs DBPL25P467HXLF |
17DF-B-25-P-AM4BRM6 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DBMW25P332XLF vs 17DF-B-25-P-AM4BRM6 |