Filter Your Search
1 - 10 of 32 results
|
VS-30ETH06-M3
Vishay Intertechnologies
|
$1.5337 | Yes | Active | 30 A | 2.6 V | 35 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | 2018-01-29 | Vishay | |||||||||||
|
VS-30ETH06PBF
Vishay Semiconductors
|
$1.9547 | Obsolete | 30 A | 1.75 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | Vishay | TO-220AC | R-PSFM-T2 | 3 | ||||||||||
|
VS-30ETH06FP-N3
Vishay Semiconductors
|
$2.7144 | Active | 30 A | 2.6 V | 35 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, UL RECOGNIZED | HYPERFAST SOFT RECOVERY | 220 A | 1 | R-PSFM-T2 | UL RECOGNIZED | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | Vishay | R-PSFM-T2 | |||||||||||
|
30ETH06FP
International Rectifier
|
Check for Price | Transferred | 30 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | TO-220AC | R-PSFM-T2 | 2 | ||||||||||||||
|
30ETH06STRR
International Rectifier
|
Check for Price | No | Transferred | 30 A | 1.75 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8541.10.00.80 | D2PAK | R-PSSO-G2 | 3 | ||||||||||||
|
VS-30ETH06FP-N3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 30 A | 2.6 V | 35 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, UL RECOGNIZED | HYPERFAST SOFT RECOVERY | 220 A | 1 | R-PSFM-T2 | UL RECOGNIZED | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | TO-220FP, 2 PIN | ||||||||||||
|
VS-30ETH06FP-F3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 30 A | 1.75 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HYPERFAST SOFT RECOVERY | 220 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | ROHS COMPLIANT, FULL PACK-2 | ||||||||||||||
|
30ETH06-1PBF
International Rectifier
|
Check for Price | Yes | Transferred | 30 A | 1.75 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSIP-T3 | e3 | TO-262AA | 1 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | TO-262AA | R-PSIP-T3 | 3 | ||||||||||
|
30ETH06SPBF
International Rectifier
|
Check for Price | Yes | Transferred | 30 A | 1.75 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HYPERFAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.10.00.80 | D2PAK | R-PSSO-G2 | 3 | ||||||||
|
VS-30ETH06SPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 30 A | 1.75 V | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | HYPERFAST SOFT RECOVERY HIGH POWER | 200 A | 1 | Not Qualified | R-PSSO-G2 | 1 | 175 °C | -65 °C | 260 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | TO-263 | D2PAK-3 | 3 |