Part Details for VS-30ETH06FP-F3 by Vishay Intertechnologies
Overview of VS-30ETH06FP-F3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VS-30ETH06FP-F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 477 |
|
RFQ |
Part Details for VS-30ETH06FP-F3
VS-30ETH06FP-F3 CAD Models
VS-30ETH06FP-F3 Part Data Attributes
|
VS-30ETH06FP-F3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-30ETH06FP-F3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, FULL PACK-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, FULL PACK-2 | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-30ETH06FP-F3
This table gives cross-reference parts and alternative options found for VS-30ETH06FP-F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-30ETH06FP-F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30ETH06FP-N3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, TO-220FP, 2 PIN | Vishay Intertechnologies | VS-30ETH06FP-F3 vs VS-30ETH06FP-N3 |
VS-30ETH06FP-F3 | DIODE 30 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, FULL PACK-2, Rectifier Diode | Vishay Semiconductors | VS-30ETH06FP-F3 vs VS-30ETH06FP-F3 |