Filter Your Search
1 - 10 of 967 results
|
30D226M040BB2AE3
Vishay Sprague
|
$1.6199 | Yes | Yes | Active | 22 µF | 40 V | 40.5 mA | 20 % | 11.7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.9 µA | e3 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Matte Tin (Sn) | WIRE | 6.3 mm | 17.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
30D226M050BB2A
Vishay Sprague
|
$1.6245 | No | No | Active | 22 µF | 50 V | 40.5 mA | 20 % | 11.7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8.6 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 6.3 mm | 17.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay | |||||
|
30D227M025DC2A
Vishay Sprague
|
$1.6276 | No | No | Active | 220 µF | 25 V | 163 mA | 20 % | 1.327 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16.8 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 9.5 mm | 20.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
30D227M035DD2A
Vishay Sprague
|
$1.9471 | No | No | Active | 220 µF | 35 V | 178 mA | 20 % | 1.25 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 19.5 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 9.5 mm | 24 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
30D227M050DF2A
Vishay Sprague
|
$2.0462 | No | No | Active | 220 µF | 50 V | 208.5 mA | 20 % | 1.177 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 23 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 9.5 mm | 32 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
30D226M025BA5A
Vishay Intertechnologies
|
$3.8992 | No | Active | 22 µF | 25 V | 33.5 mA | 20 % | 13.27 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 6.7 µA | 105 °C | -40 °C | 2 | Axial | Bulk | NO | WIRE | 6.3 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | ||||||||||||
|
30D226M040BB5A
Vishay Intertechnologies
|
$4.0176 | No | Active | 22 µF | 40 V | 40.5 mA | 20 % | 11.7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 7.9 µA | 105 °C | -40 °C | 2 | Axial | Bulk | NO | WIRE | 6.3 mm | 17.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | ||||||||||||
|
30D228M035GK2A
Vishay Sprague
|
$4.1876 | No | No | Active | 2.2 mF | 35 V | 990 mA | 20 % | 125 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 57.5 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 16 mm | 44.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay | |||||
|
30D228M040LS2A
Vishay Sprague
|
$4.2907 | No | No | Active | 2.2 mF | 40 V | 1.02 A | 20 % | 125 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 61.3 µA | e0 | 105 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 18 mm | 40 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
630D226M025BB2T
Vishay Intertechnologies
|
$4.3500 | Obsolete | 22 µF | 25 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | 630D | Available on Special Order | 630D | 125 °C | -55 °C | 2 | Axial | TR | 6.3 mm | 17.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |