30D226M040BB2AE3
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 22 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED, ROHS COMPLIANT

Overview of 30D226M040BB2AE3 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 30D226M040BB2AE3 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 30D226M040BB2AE3-ND
DigiKey CAP ALUM 22UF 20% 40V AXIAL TH Min Qty: 509 Lead time: 30 Weeks Container: Bulk Temporarily Out of Stock
  • 509 $2.5913
$2.5913 Buy Now

CAD Models for 30D226M040BB2AE3 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30D226M040BB2AE3 by Vishay Sprague

30D226M040BB2AE3
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
11700 mΩ
JESD-609 Code
e3
Leakage Current
0.0079 mA
Length
17.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
40 V
Ripple Current
40.5 mA
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 30D226M040BB2AE3
    Vishay Sprague
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 22 uF, THROUGH HOLE MOUNT, CAN, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 30D226M040BB2AE3

This table gives cross-reference parts and alternative options found for 30D226M040BB2AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30D226M040BB2AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30D226M040BB5A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 40V, 20% +Tol, 20% -Tol, 22uF, Vishay Intertechnologies 30D226M040BB2AE3 vs 30D226M040BB5A
30D226M040BB2A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED Barker Microfarads (BMI) 30D226M040BB2AE3 vs 30D226M040BB2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30D226M040BB2AE3 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30D226M040BB2AE3 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 30D226M040BB2AE3 would you like to use for your alert(s)?
  • Please alert me when 30D226M040BB2AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30D226M040BB2AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30D226M040BB2AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30D226M040BB2AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30D226M040BB2AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30D226M040BB2AE3 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: