Parametric results for: 2N5060RLRA under Silicon Controlled Rectifiers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: 2n5060rlra
Select parts from the table below to compare.
Compare
Compare
2N5060RLRA
Motorola Mobility LLC
Check for Price Transferred 200 µA 30 V 800 mA SCR SINGLE SENSITIVE GATE 30 V TO-92 O-PBCY-W3 Not Qualified 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO WIRE BOTTOM MOTOROLA INC TO-92 CYLINDRICAL, O-PBCY-W3 3 unknown EAR99 8541.30.00.80
2N5060RLRAG
onsemi
Check for Price Yes Obsolete 510 A 50 µA 10 mA 200 µA 30 V 800 mA SCR SINGLE 10 µs 1.2 V 10 A 30 V TO-92 O-PBCY-T3 e1 Not Qualified 110 °C -40 °C 260 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN 3 not_compliant EAR99 8541.30.00.80 29-11 onsemi
2N5060RLRA
Motorola Semiconductor Products
Check for Price Transferred 200 µA 30 V 800 mA SCR SINGLE SENSITIVE GATE 30 V TO-92 O-PBCY-W3 Not Qualified 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO WIRE BOTTOM MOTOROLA INC CYLINDRICAL, O-PBCY-W3 unknown EAR99 8541.30.00.80
2N5060RLRA
onsemi
Check for Price Yes Obsolete 510 A 10 µA 5 mA 200 µA 30 V 800 mA SCR SINGLE SENSITIVE GATE 10 µs 800 mV 10 A 30 V TO-92 O-PBCY-T3 e1 Not Qualified 125 °C -60 °C 1 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN SILVER COPPER THROUGH-HOLE BOTTOM ON SEMICONDUCTOR TO-92 PLASTIC, CASE 29-11, TO-226AA, 3 PIN 3 not_compliant EAR99 8541.30.00.80 CASE 29-11 onsemi