Part Details for 2N5060RLRA by Motorola Mobility LLC
Overview of 2N5060RLRA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 2N5060RLRA
2N5060RLRA CAD Models
2N5060RLRA Part Data Attributes:
|
2N5060RLRA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N5060RLRA
Motorola Mobility LLC
0.8A, 30V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 30 V | |
Repetitive Peak Reverse Voltage | 30 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N5060RLRA
This table gives cross-reference parts and alternative options found for 2N5060RLRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5060RLRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C205Y | 1.2A, 30V, SCR, TO-226AA | Motorola Mobility LLC | 2N5060RLRA vs C205Y |
TIC61 | 0.8A, 60V, SCR, TO-92 | Texas Instruments | 2N5060RLRA vs TIC61 |
EC103Y | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 30V V(DRM), 1 Element, TO-92 | Loras Industries Inc | 2N5060RLRA vs EC103Y |
MCR102 | 0.8A, 30V, SCR, TO-226AA | Motorola Mobility LLC | 2N5060RLRA vs MCR102 |
TIC44 | 0.6A, 30V, SCR | Texas Instruments | 2N5060RLRA vs TIC44 |