Filter Your Search
1 - 10 of 71 results
|
2N5060RLRMG
onsemi
|
$0.3139 | Yes | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 10 µs | 800 mV | 10 A | 30 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 110 °C | -40 °C | 260 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ON SEMICONDUCTOR | TO-92 (TO-226) 5.33mm Body Height | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 3 | 29-11 | not_compliant | EAR99 | 8541.30.00.80 | onsemi | |||||
|
2N5060
Central Semiconductor Corp
|
$0.3570 | No | No | Active | 510 A | 10 µA | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | 10 µs | 800 mV | 10 A | 30 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-92 | 3 | unknown | EAR99 | 8541.30.00.80 | Central Semiconductor | ||||||||
|
2N5060-5
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 10 µs | 800 mV | 10 µA | 30 V | TO-226AA | O-PBCY-W3 | Not Qualified | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | CYLINDRICAL, O-PBCY-W3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
2N5060RLRM
Motorola Semiconductor Products
|
Check for Price | Transferred | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 30 V | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | PLASTIC, TO-226AA, 3 PIN | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
2N5060
Powerex Power Semiconductors
|
Check for Price | No | Obsolete | 510 A | 10 µA | 5 mA | 350 µA | 30 V | 500 mA | SCR | SINGLE | 10 µs | 800 mV | 10 A | 30 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | BOTTOM | POWEREX INC | TO-92 | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
2N5060TRE
Central Semiconductor Corp
|
Check for Price | No | No | Active | 200 µA | 800 mA | SCR | SINGLE | 30 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CYLINDRICAL, O-PBCY-T3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
2N5060RLRA
Motorola Mobility LLC
|
Check for Price | Transferred | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 30 V | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MOTOROLA INC | TO-92 | CYLINDRICAL, O-PBCY-W3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
2N5060
Teccor
|
Check for Price | No | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 60 µs | 25 V/us | 800 mV | 10 A | 1 µA | 30 V | TO-92 | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
2N5060RLRM
onsemi
|
Check for Price | Yes | Obsolete | 510 A | 10 µA | 5 mA | 200 µA | 30 V | 800 mA | SCR | SINGLE | SENSITIVE GATE | 10 µs | 800 mV | 10 A | 30 V | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 125 °C | -60 °C | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 | PLASTIC, CASE 29-11, TO-226AA, 3 PIN | 3 | CASE 29-11 | not_compliant | EAR99 | 8541.30.00.80 | |||||||
|
2N5064
New Jersey Semiconductor Products Inc
|
Check for Price | No | Active | 200 µA | 200 V | 800 mA | SCR | SINGLE | 200 V | TO-92 | O-PBCY-W3 | e0 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | 8541.30.00.80 |