Filter Your Search
1 - 10 of 309 results
|
2N4403
Diotec Semiconductor AG
|
$0.0244 | Yes | Active | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 20 | 200 MHz | 8.5 pF | 625 mW | SWITCHING | SILICON | 255 ns | 35 ns | 750 mV | TO-92 | O-PBCY-W3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | TO-92 | 3 | compliant | EAR99 | Diotec | ||||||||
|
2N4403TA
onsemi
|
$0.0427 | Yes | Active | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | PACKAGE-3 | 135AR | |||||||||||
|
2N4403RLRAG
onsemi
|
$0.0506 | Yes | Obsolete | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 1.5 W | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e1 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN SILVER COPPER | THROUGH-HOLE | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | 3 | unknown | EAR99 | onsemi | LEAD FREE, CASE 29-11, TO-226AA, 3 PIN | 29-11 | ||||||||
|
2N4403TFR
onsemi
|
$0.0534 | Yes | Active | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | PACKAGE-3 | 135AR | |||||||||||
|
2N4403TAR
onsemi
|
$0.0730 | Yes | Active | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | PACKAGE-3 | 135AR | |||||||||||
|
2N4403-AP
Micro Commercial Components
|
$0.0779 | Yes | Yes | Obsolete | 40 V | PNP | NO | SINGLE | 3 | 1 | 20 | 200 MHz | 600 mW | AMPLIFIER | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-W3 | e3 | Not Qualified | 1 | 150 °C | 260 | 10 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | WIRE | BOTTOM | MICRO COMMERCIAL COMPONENTS CORP | TO-92 | 3 | compliant | EAR99 | CYLINDRICAL, O-PBCY-W3 | ||||||||
|
2N4403
SPC Multicomp
|
$0.0791 | Active | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-W3 | 150 °C | -55 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | MULTICOMP PRO | unknown | EAR99 | ||||||||||||||||||
|
2N4403TF
onsemi
|
$0.0881 | Yes | Active | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | PACKAGE-3 | 135AR | |||||||||||
|
2N4403BU
onsemi
|
$0.0988 | Yes | Active | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) - annealed | THROUGH-HOLE | BOTTOM | ONSEMI | compliant | EAR99 | onsemi | PACKAGE-3 | 135AN | |||||||||||
|
2N4403
Central Semiconductor Corp
|
$0.2451 | No | Yes | Active | 40 V | 600 mA | PNP | NO | SINGLE | 3 | 1 | 100 | 200 MHz | 350 mW | SWITCHING | SILICON | 255 ns | 35 ns | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | ROUND | CYLINDRICAL | MATTE TIN | THROUGH-HOLE | BOTTOM | CENTRAL SEMICONDUCTOR CORP | TO-92 | 3 | unknown | EAR99 | Central Semiconductor | TO-92, 3 PIN |