-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Junction Transistor, TO-92, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C3240
|
Newark | Transistor, bjt, pnp,40V V(Br)Ceo,600Ma I(C),to-92 Rohs Compliant: Yes |Onsemi 2N4403TF Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
24AC1704
|
Newark | Pnp/40V/0.6A/100-300 Rohs Compliant: Yes |Onsemi 2N4403TF Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0390 | Buy Now |
DISTI #
2N4403TFCT-ND
|
DigiKey | TRANS PNP 40V 0.6A TO92-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9647 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
2N4403TF
|
Avnet Americas | Transistor GP BJT PNP 40V 0.6A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N4403TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0322 / $0.0385 | Buy Now |
DISTI #
2N4403TF
|
Avnet Americas | Transistor GP BJT PNP 40V 0.6A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N4403TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0322 / $0.0385 | Buy Now |
DISTI #
512-2N4403TF
|
Mouser Electronics | Bipolar Transistors - BJT PNP Transistor General Purpose RoHS: Compliant | 4245 |
|
$0.0380 / $0.3200 | Buy Now |
DISTI #
V72:2272_06297969
|
Arrow Electronics | Trans GP BJT PNP 40V 0.6A 625mW 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2209 Container: Cut Strips | Americas - 6247 |
|
$0.0341 / $0.2113 | Buy Now |
|
Future Electronics | 2N4403 Series 40 V CE Breakdown 0.6 A PNP General Purpose Amplifier - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0383 / $0.0437 | Buy Now |
DISTI #
61704334
|
Verical | Trans GP BJT PNP 40V 0.6A 625mW 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 2209 | Americas - 6247 |
|
$0.0341 / $0.0828 | Buy Now |
|
Rochester Electronics | 2N4403 - Small Signal Bipolar Transistor, 0.6A, 40V, PNP, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 12459 |
|
$0.0322 / $0.0379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N4403TF
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N4403TF
onsemi
PNP Bipolar Junction Transistor, TO-92, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PACKAGE-3 | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
This table gives cross-reference parts and alternative options found for 2N4403TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4403TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4403APM | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | 2N4403TF vs 2N4403APM |
2N4403RLRE | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4403TF vs 2N4403RLRE |
2N4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Micro Electronics Corporation | 2N4403TF vs 2N4403 |
2N4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | 2N4403TF vs 2N4403 |
2N4403RL1 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4403TF vs 2N4403RL1 |
2N4403-BULK | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, PLASTIC PACKAGE-3 | Vishay Semiconductors | 2N4403TF vs 2N4403-BULK |
2N4403 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Lite-On Semiconductor Corporation | 2N4403TF vs 2N4403 |
2N4403RP | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Fairchild Semiconductor Corporation | 2N4403TF vs 2N4403RP |
2N4403RL | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | 2N4403TF vs 2N4403RL |
2N4403/D28Z-J22Z | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-3 | Texas Instruments | 2N4403TF vs 2N4403/D28Z-J22Z |