Filter Your Search
1 - 10 of 20,391 results
|
RWR78S1272FRS73
Vishay Dale
|
$4.1129 | No | No | Active | 12.7 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 356.3706 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||
|
RWR78S1272FRB12
Vishay Dale
|
$4.1540 | No | No | Active | 12.7 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 356.3706 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||
|
RWR78S1272FRBSL
Vishay Dale
|
$4.9877 | No | No | Active | 12.7 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 356.3706 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||
|
RWR78S1272FRRSL
Vishay Dale
|
$4.9877 | No | No | Active | 12.7 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 356.3706 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||
|
RWR78S1272FRS73
Vishay Intertechnologies
|
$8.8617 | No | Active | 12.7 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 356.3706 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||||||||||||||||||||||
|
RWR78S1272FRBSL
Vishay Intertechnologies
|
$9.6426 | No | Active | 12.7 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 356.3706 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||||||||||||||||||||||
|
RWR78S1272FSB12
Vishay Intertechnologies
|
$11.2218 | No | Active | 12.7 kΩ | 1 % | 10 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 356.3706 V | e0 | MIL-PRF-39007 | 250 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 9.525 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||||||||||||||||||||||
|
272FX
Hammond Manufacturing
|
$105.4451 | Yes | Active | CHASSIS MOUNT | NO | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | CSA | YES | YES | 96.774 mm | 115 V | 2 kV | 88.9 mm | 3 | 5 A | 172 mA | 600 V | 6.3 V | SINGLE 115V | POWER TRANSFORMER | 146 VA | 79.502 mm | ||||||||||||||||||||||||||||||
|
272F-5R36-FB10W
RCD Components Inc
|
Check for Price | Yes | Active | 5.36 Ω | 1 % | 10 W | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 600 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | Matte Tin (Sn) | 1 mm | 34.925 mm | 8.89 mm | 28.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||||||||||
|
MHS25N272FU
IBS Electronics Inc
|
Check for Price | Obsolete | 2.7 kΩ | 1 % | 25 W | Radial | FIXED RESISTOR | WIRE WOUND | MHS | 155 °C | -25 °C | 16 mm | 63.5 mm | 16 mm | ALLEN (ROBERT G) CO INC | unknown | EAR99 | 8533.29.00.00 |