Part Details for 272FX by Hammond Manufacturing
Overview of 272FX by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 272FX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F7322
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 272FX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 303 |
|
$103.0000 / $122.9200 | Buy Now |
DISTI #
3937-272FX-ND
|
DigiKey | PWR XFMR LAMINATED 146VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
122 In Stock |
|
$178.2910 / $203.7600 | Buy Now |
DISTI #
HM2144-ND
|
DigiKey | PWR XFMR LAMINATED 146VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$99.0432 / $118.8500 | Buy Now |
DISTI #
546-272FX
|
Mouser Electronics | Power Transformers Transformer, high volt, 146VA, primary 115VAC, HV secondary 600V C.T. @ 172ma. RoHS: Compliant | 161 |
|
$101.0300 / $121.2300 | Buy Now |
DISTI #
71539069
|
RS | Transformer, plate&filament, 115V, 146VA, 600VCT@172mA, 5V@3A, 6.3V@5A | Hammond Manufacturing 272FX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.2900 / $128.1100 | RFQ |
|
Onlinecomponents.com | transformer - power "classis" plate & filament RoHS: Compliant | 303 Factory Stock |
|
$99.3000 / $126.5300 | Buy Now |
|
Powell Electronics | POWER TX Min Qty: 1 | 200 |
|
$142.6400 | Buy Now |
|
Master Electronics | transformer - power "classis" plate & filament RoHS: Compliant | 303 Factory Stock |
|
$99.3000 / $126.5300 | Buy Now |
Part Details for 272FX
272FX CAD Models
272FX Part Data Attributes
|
272FX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
272FX
Hammond Manufacturing
Power Transformer, 146VA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 96.774 mm | |
Input Voltage-Nom | 115 V | |
Isolation Voltage | 2000 V | |
Length | 88.9 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 3 | |
Output Current 1 | 5 A | |
Output Current 2 | 0.172 A | |
Output Voltage 1 | 600 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 146 VA | |
Width | 79.502 mm |