Filter Your Search
1 - 10 of 109,297 results
|
MCGPR63V225M5X11
SPC Multicomp
|
$0.0044 | Yes | Active | 2.2 µF | 63 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.386 µA | 0.09 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||||
|
MCGPR50V225M5X11
SPC Multicomp
|
$0.0179 | Yes | Active | 2.2 µF | 50 V | 21 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 µA | 0.1 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | |||||||||||||
|
MCRH63V225M5X11
SPC Multicomp
|
$0.0202 | Yes | Active | 2.2 µF | 63 V | 20 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||||||||
|
ESK225M050AC3KA
KEMET Corporation
|
$0.0224 | Yes | Active | 2.2 µF | 50 V | 23 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, 14 INCH | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||||
|
MCRH100V225M5X11
SPC Multicomp
|
$0.0297 | Yes | Active | 2.2 µF | 100 V | 22 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | Multicomp Pro | ||||||||||||||||||
|
SC1H225M04005VR
Samwha Electronics
|
$0.0330 | Yes | Yes | Active | 2.2 µF | 50 V | 15 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5.3 mm | 4.3 mm | 4.3 mm | SAMWHA CAPACITOR GROUP | CHIP | compliant | EAR99 | |||||||||
|
RC1H225M04005VR
Samwha Electronics
|
$0.0358 | Yes | Yes | Active | 2.2 µF | 50 V | 11 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.11 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin (Sn) | FLAT | 5.3 mm | 4.3 mm | 4.3 mm | SAMWHA CAPACITOR GROUP | , 1717 | compliant | EAR99 | |||||||||
|
476CKR025M
Illinois Capacitor Inc
|
$0.0459 | Yes | Yes | Transferred | 47 µF | 25 V | 115 mA | 20 % | 4.938 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKR | 35.25 µA | CKR | 0.14 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | ||||||||
|
476CKH025M
Illinois Capacitor Inc
|
$0.0477 | Yes | Yes | Transferred | 47 µF | 25 V | 95 mA | 20 % | 5.2937 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKH | 35.25 µA | CKH | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | ||||||
|
ESK225M050AC3AA
KEMET Corporation
|
$0.0481 | Yes | Active | 2.2 µF | 50 V | 23 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET |