Filter Your Search
1 - 4 of 4 results
|
20VDK6
TE Connectivity
|
$31.6173 | Yes | Obsolete | 250 V | 20 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | STUD TERMINAL | 2.25 kV | 50 dB | 10 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.2 mm | 87.9 mm | 85.1 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
20VDK1
TE Connectivity
|
$34.2137 | Yes | Obsolete | 250 V | 20 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 50 dB | 10 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 45.2 mm | 97.8 mm | 85.1 mm | TE CONNECTIVITY LTD | compliant | |||
|
20VDK6
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 20 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | STUD TERMINAL | 2.25 kV | 50 dB | 10 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 45.2 mm | 87.9 mm | CORCOM INC | unknown | TE Connectivity | ||||||
|
20VDK1
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 20 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | 1/4 INCH QUICK CONNECT TERMINAL | 2.25 kV | 50 dB | 10 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 45.2 mm | 97.8 mm | CORCOM INC | unknown |