Part Details for 20VDK6 by TE Connectivity
Overview of 20VDK6 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20VDK6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5962
|
Newark | 20Vdk6=F7622 S0 |Corcom Te Connectivity 20VDK6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$47.2400 / $49.3700 | Buy Now |
DISTI #
52K3305
|
Newark | Emi/Rfi Power Line Filter, 20A, 700Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 20VDK6 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3500 | Buy Now |
DISTI #
2266-20VDK6-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$49.5000 / $53.7100 | Buy Now |
DISTI #
CCM1748-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1 In Stock |
|
$39.7200 | Buy Now |
DISTI #
1-6609034-0
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount - Bulk (Alt: 1-6609034-0) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_11702831
|
Arrow Electronics | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2211 | Americas - 65 |
|
$32.9500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant |
50 In Stock |
|
$32.0000 / $43.3100 | Buy Now |
DISTI #
61869764
|
Verical | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2211 | Americas - 65 |
|
$32.9500 | Buy Now |
DISTI #
39546646
|
Verical | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$48.3500 / $50.3600 | Buy Now |
DISTI #
70317274
|
Verical | Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1944 | Americas - 22 |
|
$50.6925 / $54.8228 | Buy Now |
Part Details for 20VDK6
20VDK6 CAD Models
20VDK6 Part Data Attributes:
|
20VDK6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20VDK6
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 50 dB | |
Insertion Loss@Frequency-Min | 10 dB | |
Leakage Current-Max | 0.4 mA | |
Length | 87.9 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 85.1 mm |