Filter Your Search
1 - 10 of 24 results
Select Parts | Part Number |
---|
|
153.0020.5602
Littelfuse Inc
|
||
|
2056021.200
SIBA Fuses
|
||
|
142.7020.5602
Littelfuse Inc
|
||
|
2056020.40
SIBA Fuses
|
||
|
2056021.63
SIBA Fuses
|
||
|
2056020.80
SIBA Fuses
|
||
|
2056021.315
SIBA Fuses
|
||
|
2056020.160
SIBA Fuses
|
||
|
2056021.32
SIBA Fuses
|
||
|
2056020.63
SIBA Fuses
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Rated Voltage(AC)
|
Rated Voltage(DC)
|
Rated Current
|
Blow Characteristic
|
Circuit Protection Type
|
Additional Feature
|
Built-in Feature
|
Joule Integral-Nom
|
Pre-arcing Time-Min
|
Rated Breaking Capacity
|
Trip Time or Delay
|
Reference Standard
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Fuse Size
|
Mounting Feature
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Shape
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
Samacsys Manufacturer
|
ECCN Code
|
Yes | Active | 32 V | 60 A | SLOW | ELECTRIC FUSE | 16200 J | 2 kA | 100 ms | UL | 125 °C | -40 °C | INLINE/HOLDER | NO | TAB/BLADE | 12 mm | 7.8 mm | 16 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||
Active | 1 kV | 200 A | ELECTRIC FUSE | 4600 J | 100 kA | IEC; VDE | 00 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 55 mm | SIBA GMBH | compliant | EAR99 | |||||||||||||
Yes | Active | 60 A | ELECTRIC FUSE | 1 kA | UL | e3 | 125 °C | -40 °C | Tin (Sn) | 12 mm | 8 mm | 16 mm | LITTELFUSE INC | unknown | EAR99 | |||||||||||||||
Active | 1 kV | 750 V | 40 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 30000 A | INDICATOR | 56 J | 4 ms | 100 kA | IEC, VDE | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 56 mm | SIBA GMBH | compliant | EAR99 | |||||||||
Obsolete | 1 kV | 63 A | ELECTRIC FUSE | 180 J | 100 kA | IEC; VDE | 00 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 55 mm | SIBA GMBH | compliant | EAR99 | |||||||||||||
Active | 1 kV | 750 V | 80 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 30000 A | INDICATOR | 410 J | 4 ms | 100 kA | IEC, VDE | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 56 mm | SIBA GMBH | compliant | EAR99 | |||||||||
Obsolete | 900 V | 315 A | ELECTRIC FUSE | 16000 J | 100 kA | IEC; VDE | 00 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 55 mm | SIBA GMBH | compliant | EAR99 | |||||||||||||
Active | 1 kV | 750 V | 160 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 30000 A | INDICATOR | 2600 J | 4 ms | 100 kA | IEC, VDE | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 56 mm | SIBA GMBH | compliant | EAR99 | |||||||||
Obsolete | 1 kV | 32 A | ELECTRIC FUSE | 32 J | 100 kA | IEC; VDE | 00 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 55 mm | SIBA GMBH | compliant | EAR99 | |||||||||||||
Active | 1 kV | 750 V | 63 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 30000 A | INDICATOR | 180 J | 4 ms | 100 kA | IEC, VDE | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 56 mm | SIBA GMBH | compliant | EAR99 |
|
153.0020.5602
Littelfuse Inc
|
$2.0300 Buy | Yes | Active | 32 V | 60 A | SLOW | ELECTRIC FUSE | 16200 J | 2 kA | 100 ms | UL | 125 °C | -40 °C | INLINE/HOLDER | NO | TAB/BLADE | 12 mm | 7.8 mm | 16 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||
|
2056021.200
SIBA Fuses
|
Check for Price Buy | Active | 1 kV | 200 A | ELECTRIC FUSE | 4600 J | 100 kA | IEC; VDE | 00 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 55 mm | SIBA GMBH | compliant | EAR99 | ||||||||||||||
|
142.7020.5602
Littelfuse Inc
|
Check for Price Buy | Yes | Active | 60 A | ELECTRIC FUSE | 1 kA | UL | e3 | 125 °C | -40 °C | Tin (Sn) | 12 mm | 8 mm | 16 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||||
|
2056020.40
SIBA Fuses
|
Check for Price Buy | Active | 1 kV | 750 V | 40 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 30000 A | INDICATOR | 56 J | 4 ms | 100 kA | IEC, VDE | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 56 mm | SIBA GMBH | compliant | EAR99 | ||||||||||
|
2056021.63
SIBA Fuses
|
Check for Price Buy | Obsolete | 1 kV | 63 A | ELECTRIC FUSE | 180 J | 100 kA | IEC; VDE | 00 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 55 mm | SIBA GMBH | compliant | EAR99 | ||||||||||||||
|
2056020.80
SIBA Fuses
|
Check for Price Buy | Active | 1 kV | 750 V | 80 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 30000 A | INDICATOR | 410 J | 4 ms | 100 kA | IEC, VDE | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 56 mm | SIBA GMBH | compliant | EAR99 | ||||||||||
|
2056021.315
SIBA Fuses
|
Check for Price Buy | Obsolete | 900 V | 315 A | ELECTRIC FUSE | 16000 J | 100 kA | IEC; VDE | 00 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 55 mm | SIBA GMBH | compliant | EAR99 | ||||||||||||||
|
2056020.160
SIBA Fuses
|
Check for Price Buy | Active | 1 kV | 750 V | 160 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 30000 A | INDICATOR | 2600 J | 4 ms | 100 kA | IEC, VDE | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 56 mm | SIBA GMBH | compliant | EAR99 | ||||||||||
|
2056021.32
SIBA Fuses
|
Check for Price Buy | Obsolete | 1 kV | 32 A | ELECTRIC FUSE | 32 J | 100 kA | IEC; VDE | 00 | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 55 mm | SIBA GMBH | compliant | EAR99 | ||||||||||||||
|
2056020.63
SIBA Fuses
|
Check for Price Buy | Active | 1 kV | 750 V | 63 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 30000 A | INDICATOR | 180 J | 4 ms | 100 kA | IEC, VDE | INLINE/HOLDER | BULK | NO | TAB/BLADE | 29.5 mm | 47 mm | 56 mm | SIBA GMBH | compliant | EAR99 |