Part Details for 142.7020.5602 by Littelfuse Inc
Overview of 142.7020.5602 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 142.7020.5602
142.7020.5602 CAD Models
142.7020.5602 Part Data Attributes
|
142.7020.5602
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
142.7020.5602
Littelfuse Inc
Electric Fuse, 60A, 1000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 12 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 60 A | |
Reference Standard | UL | |
Terminal Finish | Tin (Sn) |