Filter Your Search
1 - 10 of 122 results
|
1N5620C.TR
Semtech Corporation
|
$4.1059 | Transferred | 1 A | 1.2 V | 3 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 50 A | 1 | 800 V | E-XALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.80 | SEMTECH | ||||||||||||
|
1N5620
Microsemi Corporation
|
$4.4937 | No | No | Transferred | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | HIGH RELIABILITY, METALLURGICALLY BONDED | 1 | Not Qualified | O-LALF-W2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | Microsemi Corporation | HERMETIC SEALED, GLASS, A PACKAGE-2 | 2 | ||||||||||
|
1N5620
Microchip Technology Inc
|
$4.6927 | No | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | HIGH RELIABILITY, METALLURGICALLY BONDED | 1 | Not Qualified | O-LALF-W2 | e0 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | HERMETIC SEALED, GLASS, A PACKAGE-2 | ||||||||||||||
|
1N5620/TR
Microchip Technology Inc
|
$4.8670 | Active | 1 A | 1.3 V | 2 µs | 500 nA | SILICON | 880 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | 800 V | O-LALF-W2 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||
|
JAN1N5620
Microchip Technology Inc
|
$5.4684 | No | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | HERMETIC SEALED, GLASS, A PACKAGE-2 | |||||||||||||
|
JANTX1N5620
Microchip Technology Inc
|
$6.1047 | No | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | HERMETIC SEALED, GLASS, A PACKAGE-2 | |||||||||||||
|
JAN1N5620
Microsemi Corporation
|
$7.7127 | No | No | Transferred | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | HERMETIC SEALED, GLASS, A PACKAGE-2 | 2 | DO-204 | |||||||||
|
JANTX1N5620
Microsemi Corporation
|
$8.0179 | No | No | Transferred | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | Microsemi Corporation | HERMETIC SEALED, GLASS, A PACKAGE-2 | 2 | |||||||||
|
JANTXV1N5620
Microchip Technology Inc
|
$8.2787 | No | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | Microchip | HERMETIC SEALED, GLASS, A PACKAGE-2 | |||||||||||||
|
1N5620US
Microsemi Corporation
|
$8.2945 | No | No | Transferred | 1 A | 1.3 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 800 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | Microsemi Corporation | HERMETIC SEALED, GLASS, D-5A, 2 PIN | 2 |