Part Details for 1N5620US by Microsemi Corporation
Overview of 1N5620US by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5620US
1N5620US CAD Models
1N5620US Part Data Attributes:
|
1N5620US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5620US
Microsemi Corporation
Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5620US
This table gives cross-reference parts and alternative options found for 1N5620US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5620US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5620US | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N5620US vs JANTXV1N5620US |
JANTXV1N5620US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | 1N5620US vs JANTXV1N5620US |
JAN1N5620US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Voltage Multipliers Inc | 1N5620US vs JAN1N5620US |
JAN1N5620UL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N5620US vs JAN1N5620UL |
JANTX1N5620US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | 1N5620US vs JANTX1N5620US |
JAN1N5620US | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N5620US vs JAN1N5620US |
JANTX1N5620US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Voltage Multipliers Inc | 1N5620US vs JANTX1N5620US |