Filter Your Search
1 - 10 of 287 results
|
1N5392
Diotec Semiconductor AG
|
$0.0284 | Yes | Active | 1.5 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 55 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 175 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||
|
1N5392
Daco Semiconductor Co Ltd
|
$0.0332 | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-204AC | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DACO SEMICONDUCTOR CO LTD | PLASTIC, DO-15, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
1N5392-E3/54
Vishay Semiconductors
|
$0.0855 | Yes | Yes | Active | 1.5 A | 1.4 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||
|
1N5392-E3/54
Vishay Intertechnologies
|
$0.1113 | Yes | Active | 1.5 A | 1.4 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | Vishay | |||||||||||
|
1N5392G
Taiwan Semiconductor
|
$0.1799 | Yes | Active | 1.5 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||
|
1N5392SA0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-204AL | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N5392G
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Yes | Active | 1.5 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 50 A | 1 | 175 °C | 260 | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
1N5392GP
FCI Semiconductor
|
Check for Price | Contact Manufacturer | 1.5 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 50 A | 1 | 175 °C | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
1N5392SR1
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | DO-204AL | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N5392-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 |