Part Details for 1N5392G by Galaxy Semi-Conductor Co Ltd
Overview of 1N5392G by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5392G
1N5392G CAD Models
1N5392G Part Data Attributes
|
1N5392G
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5392G
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 1.5A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1.5 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for 1N5392G
This table gives cross-reference parts and alternative options found for 1N5392G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5392G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GROBA | Rectifier Diode, | Surge Components Inc | 1N5392G vs GROBA |
SM5392PL-TP | Rectifier Diode, | Micro Commercial Components | 1N5392G vs SM5392PL-TP |
SFR152 | Rectifier Diode, 1 Element, 1.5A, 100V V(RRM) | Taiwan Semiconductor | 1N5392G vs SFR152 |
S2BB-13-F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, SMB, 2 PIN | Diodes Incorporated | 1N5392G vs S2BB-13-F |
GDGS56B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | 1N5392G vs GDGS56B |
SM5392PL-TP-HF | Rectifier Diode, | Micro Commercial Components | 1N5392G vs SM5392PL-TP-HF |
SODF152-SH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | 1N5392G vs SODF152-SH |
GDGS60B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DIE | Suzhou Good-Ark Electronics Co Ltd | 1N5392G vs GDGS60B |
GROB | Rectifier Diode, | Surge Components Inc | 1N5392G vs GROB |
NRVUS2BA | Super Fast Surface Mount Rectifiers, 7500-REEL, Automotive Qualified | onsemi | 1N5392G vs NRVUS2BA |