Filter Your Search
1 - 10 of 12 results
|
1N4148WS-T1
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 150 mA | 1 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 2 A | 1 | R-PDSO-G2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | WON-TOP ELECTRONICS CO LTD | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||
|
1N4148WSTR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | R-PDSO-G2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | EAR99 | 8541.10.00.70 | 2019-04-04 | ||||||||||||||
|
1N4148WS-T1
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | Not Qualified | R-PDSO-F2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PDSO-F2 | unknown | |||||||||||||||
|
1N4148WS-TH-WS
Willas Electronic Corp
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | WILLAS ELECTRONIC CORP | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N4148WS-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 300 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | Not Qualified | R-PDSO-G2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RECTRON LTD | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
1N4148WST/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 200 mA | 715 mV | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | Not Qualified | R-PDSO-F2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | 2 | compliant | |||||||||
|
1N4148WS-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | Active | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 2 A | 1 | e0 | 150 °C | TIN LEAD | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||
|
1N4148WS-TG-WS
Willas Electronic Corp
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | WILLAS ELECTRONIC CORP | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N4148WST4
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
1N4148WS-T1
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | Not Qualified | R-PDSO-F2 | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SENSITRON SEMICONDUCTOR | R-PDSO-F2 | 2 | compliant | EAR99 | 8541.10.00.70 |