Part Details for 1N4148WS-TH-WS by Willas Electronic Corp
Overview of 1N4148WS-TH-WS by Willas Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WS-TH-WS
1N4148WS-TH-WS CAD Models
1N4148WS-TH-WS Part Data Attributes:
|
1N4148WS-TH-WS
Willas Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
1N4148WS-TH-WS
Willas Electronic Corp
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WILLAS ELECTRONIC CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4148WS-TH-WS
This table gives cross-reference parts and alternative options found for 1N4148WS-TH-WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS-TH-WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4148RZ | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, 0603, 2 PIN | Taiwan Semiconductor | 1N4148WS-TH-WS vs TS4148RZ |
1N4148WL2-TP | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DFN1006-2L, 2 PIN | Micro Commercial Components | 1N4148WS-TH-WS vs 1N4148WL2-TP |
LBAT46JT1G | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | 1N4148WS-TH-WS vs LBAT46JT1G |
1N4448W | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Surge Components Inc | 1N4148WS-TH-WS vs 1N4448W |
1N4148WL-TP | Rectifier Diode, | Micro Commercial Components | 1N4148WS-TH-WS vs 1N4148WL-TP |
MMBD4448-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | 1N4148WS-TH-WS vs MMBD4448-H |
1N4149 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), | Telefunken Microelectronics Gmbh | 1N4148WS-TH-WS vs 1N4149 |
MMBD4148TS_R1_10001 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148WS-TH-WS vs MMBD4148TS_R1_10001 |
BAR46FILM | 100 V, 150 mA General purpose Signal Schottky Diode | STMicroelectronics | 1N4148WS-TH-WS vs BAR46FILM |
IMBD4448-G3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | Vishay Intertechnologies | 1N4148WS-TH-WS vs IMBD4448-G3-08 |