Filter Your Search
1 - 2 of 2 results
|
A1N4148W-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 2.5 µA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-G2 | AEC-Q101 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.70 | Comchip Technology | ||||||
|
1N4148W-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.70 | Comchip Technology | SOD-123, 2 PIN | 2019-09-11 |