-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-A1N4148W-HFTR-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOD123 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0332 / $0.0565 | Buy Now |
DISTI #
750-A1N4148W-HF
|
Mouser Electronics | Diodes - General Purpose, Power, Switching AUTOMOTIVE DIODE SWITCHING 75V 150mA SOD-123 RoHS: Compliant | 0 |
|
$0.0330 / $0.3300 | Order Now |
|
NAC | AUTOMOTIVE DIODE SWITCHING 75V 150mA SOD-123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0357 / $0.0886 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1N4148W-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
A1N4148W-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for A1N4148W-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A1N4148W-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FHD41480603C | Rectifier Diode | Fenghua (HK) Electronics Ltd | A1N4148W-HF vs FHD41480603C |
1N4153 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Galaxy Microelectronics | A1N4148W-HF vs 1N4153 |
1N4153TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Fairchild Semiconductor Corporation | A1N4148W-HF vs 1N4153TR |
1N4151TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), | Fairchild Semiconductor Corporation | A1N4148W-HF vs 1N4151TR |
BAL99 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM) | Taiwan Semiconductor | A1N4148W-HF vs BAL99 |
L1N4148WT1G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | A1N4148W-HF vs L1N4148WT1G |
1N914BWS | Rectifier Diode, | Rectron Semiconductor | A1N4148W-HF vs 1N914BWS |
FHD41480603T | Rectifier Diode | Fenghua (HK) Electronics Ltd | A1N4148W-HF vs FHD41480603T |
1N4148LW-C | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Secos Corporation | A1N4148W-HF vs 1N4148LW-C |
1N4448WG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | A1N4148W-HF vs 1N4448WG |