Filter Your Search
1 - 10 of 14 results
|
517D336M016JA8PE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 33 µF | 16 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15.84 µA | 0.18 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 5 mm | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
81DA822M016JA2D
Chemi-Con
|
Check for Price | Obsolete | 8.2 mF | 16 V | 3.65 A | 20 % | 77 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4489 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||||
|
82D822M016JA2D
Chemi-Con
|
Check for Price | Obsolete | 8.2 mF | 16 V | 2.57 A | 20 % | 77 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82D | 1.4489 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||||||||
|
515D336M016JA6AE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 16 V | 57 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15.84 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 2 mm | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay | ||||
|
81D822M016JA2D
Chemi-Con
|
Check for Price | Active | 8.2 mF | 16 V | 3.64 A | 20 % | 77 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4489 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||||
|
517D476M016JA6AE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 16 V | 85 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 22.56 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay | ||||
|
515D106M016JA6AE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 16 V | 28 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.8 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 2 mm | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay | ||||
|
82DA103M016JA2D
Chemi-Con
|
Check for Price | Obsolete | 10 mF | 16 V | 2.57 A | 20 % | 77 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82DA | 1.6 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | ||||||||||||||
|
517D336M016JA6A
Vishay Sprague
|
Check for Price | No | Obsolete | 33 µF | 16 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 517D | 15.84 µA | 0.18 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | ||||||||||||
|
517D336M016JA6AE3
Vishay Sprague
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 16 V | 70 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15.84 µA | 0.18 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 5 mm | WIRE | 5 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.22.00.20 | Vishay |