Part Details for 81DA822M016JA2D by Chemi-Con
Overview of 81DA822M016JA2D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 81DA822M016JA2D
81DA822M016JA2D CAD Models
81DA822M016JA2D Part Data Attributes:
|
81DA822M016JA2D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
81DA822M016JA2D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 77 mΩ | |
Leakage Current | 1.448862 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3650 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 81DA822M016JA2D
This table gives cross-reference parts and alternative options found for 81DA822M016JA2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 81DA822M016JA2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV16M8200BPF-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 81DA822M016JA2D vs LV16M8200BPF-2230 |
ECEC1CA822AB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 81DA822M016JA2D vs ECEC1CA822AB |
ECOS1CG822F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | 81DA822M016JA2D vs ECOS1CG822F |
16PL8200FAB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | 81DA822M016JA2D vs 16PL8200FAB |
16VXP8200MSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN | Rubycon Corporation | 81DA822M016JA2D vs 16VXP8200MSN25X25 |
16MXR8200MOOE20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | Rubycon Corporation | 81DA822M016JA2D vs 16MXR8200MOOE20X35 |
NRLMW822M16V22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 81DA822M016JA2D vs NRLMW822M16V22X30 |
LXG16VS8200M22C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN | Chemi-Con | 81DA822M016JA2D vs LXG16VS8200M22C |
LGY1C822MHLZ30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount | Nichicon Corporation | 81DA822M016JA2D vs LGY1C822MHLZ30 |
CEAUF1C822M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 81DA822M016JA2D vs CEAUF1C822M20 |