Parametric results for: 154bsd150pg-3akc under Pressure Sensors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: 154bsd150pg3akc
Select parts from the table below to compare.
Compare
Compare
154BSD150PG3AKC
TE Connectivity
Check for Price Obsolete NO 150 Psi I2C INTERFACE 0.25 % GAGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT 14 3 mA HOLE 5.5 V 2.7 V 105 °C -20 °C O-RING MOUNT CIRCULAR CONNECTOR 13.8 mm 18.945 mm TE CONNECTIVITY LTD unknown
154BSD150PG-3AKCT
TE Connectivity
Check for Price Active NO 150 Psi I2C INTERFACE 0.25 % GAGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT 14 3 mA HOLE 5.5 V 2.7 V 105 °C -20 °C O-RING MOUNT CIRCULAR CONNECTOR 13.8 mm 18.945 mm TE CONNECTIVITY LTD unknown
154BSD150PG-3AKC
TE Connectivity
Check for Price Obsolete NO 150 Psi I2C INTERFACE 0.25 % GAGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT 14 3 mA HOLE 5.5 V 2.7 V 105 °C -20 °C O-RING MOUNT CIRCULAR CONNECTOR 13.8 mm 18.945 mm TE CONNECTIVITY LTD unknown
154BSD150PG3AKCLT
TE Connectivity
Check for Price Active NO 150 Psi I2C INTERFACE 0.25 % GAGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT 14 3 mA HOLE 5.5 V 2.7 V 105 °C -20 °C O-RING MOUNT CIRCULAR CONNECTOR 13.8 mm 18.945 mm TE CONNECTIVITY LTD unknown
154BSD150PG3AKCL
TE Connectivity
Check for Price Active NO 150 Psi I2C INTERFACE 0.25 % GAGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT 14 3 mA HOLE 5.5 V 2.7 V 105 °C -20 °C O-RING MOUNT CIRCULAR CONNECTOR 13.8 mm 18.945 mm TE CONNECTIVITY LTD unknown
154BSD150PG-3AKCLT
TE Connectivity
Check for Price Active NO 150 Psi I2C INTERFACE 0.25 % GAGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT 14 3 mA HOLE 5.5 V 2.7 V 105 °C -20 °C O-RING MOUNT CIRCULAR CONNECTOR 13.8 mm 18.945 mm TE CONNECTIVITY LTD unknown
154BSD150PG3AKCT
TE Connectivity
Check for Price Active NO 150 Psi I2C INTERFACE 0.25 % GAGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT 14 3 mA HOLE 5.5 V 2.7 V 105 °C -20 °C O-RING MOUNT CIRCULAR CONNECTOR 13.8 mm 18.945 mm TE CONNECTIVITY LTD unknown
154BSD150PG-3AKCL
TE Connectivity
Check for Price Active NO 150 Psi I2C INTERFACE 0.25 % GAGE STAINLESS STEEL PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT 14 3 mA HOLE 5.5 V 2.7 V 105 °C -20 °C O-RING MOUNT CIRCULAR CONNECTOR 13.8 mm 18.945 mm TE CONNECTIVITY LTD unknown