Filter Your Search
1 - 10 of 6,072,294 results
Select Parts | Part Number |
---|
|
SSCDRRN010ND7A3
Honeywell Sensing and Control
|
||
|
ABPLNNN060MGSA3
Honeywell Sensing and Control
|
||
|
NSCDRRN100PDUNV
Honeywell Sensing and Control
|
||
|
SSCDRRN001PGSA3
Honeywell Sensing and Control
|
||
|
SSCSAAN010ND2A3
Honeywell Sensing and Control
|
||
|
SSCSNBN004NDAA5
Honeywell Sensing and Control
|
||
|
HSCDRRD010ND7A3
Honeywell Sensing and Control
|
||
|
HSCSNBD030ND2A3
Honeywell Sensing and Control
|
||
|
SSCDJJN010MDAA5
Honeywell Sensing and Control
|
||
|
ABPDANN150PGAA5
Honeywell Sensing and Control
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Surface Mount
|
Response Time
|
Pressure Range-Max
|
Pressure Range-Min
|
Output Interface Type
|
Output Range
|
Accuracy-Max (%)
|
Offset-Nom |
Pressure Sensing Mode
|
Housing
|
Sensors/Transducers Type
|
Output Type
|
Additional Feature
|
Number of Bits |
Operating Current-Max
|
Port Type
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Package Shape/Style
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Yes | Active | NO | 460 µs | 0.361 Psi | -0.361 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, DIP-8 | unknown | |||
Yes | Active | YES | 460 µs | 0.87 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 3.9 mA | HOLE | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||||
No | Yes | Active | NO | 100 Psi | -100 Psi | 0.25 % | -0.85MV/V | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.93 MM | 2.2 mA | BARBED | 12 V | 1.5 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-8 | compliant | ||||||
Yes | Active | NO | 460 µs | 1 Psi | SPI INTERFACE | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, DIP-8 | unknown | |||||
Yes | Active | NO | 460 µs | 0.361 Psi | -0.361 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.93 MM | 12 | 2.1 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SIP-4 | unknown | ||||
Yes | Active | NO | 1 ms | 0.145 Psi | -0.145 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 4.8 MM | 14 | 3 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | IRREGULAR | SOLDER | 25.3 mm | 22.87 mm | 27.31 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, SIP-4 | unknown | |||||
Yes | Active | NO | 460 µs | 0.3 Psi | -0.3 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.8 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | |||
Yes | Active | NO | 460 µs | 1 Psi | -1 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.8 MM | 12 | 3.9 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | IRREGULAR | SOLDER | 25.3 mm | 22.87 mm | 27.31 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | |||
Yes | Yes | Active | NO | 1 ms | 0.145 Psi | -0.145 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | PORT DIAMETER = 2.34 MM AND PORT HEIGHT = 6.75 MM | 3.5 mA | STRAIGHT | 5.05 V | 4.95 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 6.51 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-8 | unknown | |||||
Yes | Active | NO | 1 ms | 150 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.74 MM and Port Height = 7 MM | 3.8 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown |
|
SSCDRRN010ND7A3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 460 µs | 0.361 Psi | -0.361 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, DIP-8 | unknown | ||||
|
ABPLNNN060MGSA3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | YES | 460 µs | 0.87 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 3.9 mA | HOLE | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown | |||||||||
|
NSCDRRN100PDUNV
Honeywell Sensing and Control
|
$1.0000 Buy | No | Yes | Active | NO | 100 Psi | -100 Psi | 0.25 % | -0.85MV/V | DIFFERENTIAL | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.93 MM | 2.2 mA | BARBED | 12 V | 1.5 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-8 | compliant | |||||||
|
SSCDRRN001PGSA3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 460 µs | 1 Psi | SPI INTERFACE | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.1 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.35 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, DIP-8 | unknown | ||||||
|
SSCSAAN010ND2A3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 460 µs | 0.361 Psi | -0.361 Psi | I2C INTERFACE | 0.20-0.80V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.93 MM | 12 | 2.1 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SIP-4 | unknown | |||||
|
SSCSNBN004NDAA5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 1 ms | 0.145 Psi | -0.145 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 4.8 MM | 14 | 3 mA | BARBED | 5.05 V | 4.95 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | IRREGULAR | SOLDER | 25.3 mm | 22.87 mm | 27.31 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, SIP-4 | unknown | ||||||
|
HSCDRRD010ND7A3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 460 µs | 0.3 Psi | -0.3 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 2.8 mA | BARBED | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | ||||
|
HSCSNBD030ND2A3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 460 µs | 1 Psi | -1 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.8 MM | 12 | 3.9 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | IRREGULAR | SOLDER | 25.3 mm | 22.87 mm | 27.31 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | ||||
|
SSCDJJN010MDAA5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Yes | Active | NO | 1 ms | 0.145 Psi | -0.145 Psi | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | PORT DIAMETER = 2.34 MM AND PORT HEIGHT = 6.75 MM | 3.5 mA | STRAIGHT | 5.05 V | 4.95 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 9.91 mm | 6.51 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-8 | unknown | ||||||
|
ABPDANN150PGAA5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 1 ms | 150 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.74 MM and Port Height = 7 MM | 3.8 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 11 mm | HONEYWELL SENSING AND CONTROL | unknown |