Filter Your Search
1 - 10 of 40 results
|
50644-1336FCLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 336 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
50644-1336FCLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 336 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
50731-336F
Amphenol Communications Solutions
|
Check for Price | No | Active | 144 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
50825-1336F
Amphenol Communications Solutions
|
Check for Price | Active | 336 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | OPTIONAL POLARIZATION | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | HOLE .099-.111 | PLUG | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.336 inch | 0.72 inch | 12.25 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
50643-1336F
Amphenol FCi
|
Check for Price | Active | 336 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | OPTIONAL POLARIZATION | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | HOLE .099-.111 | PLUG | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.46 inch | 0.82 inch | 9.45 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
50644-1336FDLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 336 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | PRESS FIT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
50829-1336F
Amphenol FCi
|
Check for Price | Active | 336 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | OPTIONAL POLARIZATION | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | HOLE .099-.111 | PLUG | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.336 inch | 0.72 inch | 12.25 inch | 0.145 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
50001-336F
Amphenol FCi
|
Check for Price | No | No | Active | 36 | 3 | 2.54 mm | FEMALE | BOARD | GOLD (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e0 | NO | RECEPTACLE | TIN LEAD | BERYLLIUM COPPER | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
50748-1336F
Amphenol Communications Solutions
|
Check for Price | Active | 336 | 4 | 2.54 mm | 4 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | OPTIONAL POLARIZATION | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | HOLE .099-.111 | PLUG | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.46 inch | 0.82 inch | 9.45 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
50646-1336F
Amphenol Communications Solutions
|
Check for Price | Active | 336 | 3 | 2.54 mm | 3 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | OPTIONAL POLARIZATION | 1000VAC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | -65 °C | 125 °C | HOLE .099-.111 | PLUG | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | ONE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.336 inch | 0.72 inch | 12.25 inch | 0.145 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |