Part Details for 50644-1336FCLF by Amphenol Communications Solutions
Overview of 50644-1336FCLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50644-1336FCLF
50644-1336FCLF CAD Models
50644-1336FCLF Part Data Attributes:
|
50644-1336FCLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50644-1336FCLF
Amphenol Communications Solutions
Board Connector, 336 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 336 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50644-1336FCLF
This table gives cross-reference parts and alternative options found for 50644-1336FCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50644-1336FCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50643-2084FDLF | Board Connector, 336 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50644-1336FCLF vs 50643-2084FDLF |
50644-584ECLF | Board Connector, 336 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50644-1336FCLF vs 50644-584ECLF |
50786-5084H | Board Connector, 336 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50644-1336FCLF vs 50786-5084H |
50643-2084FCLF | Board Connector, 336 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50644-1336FCLF vs 50643-2084FCLF |
50748-1084HC | Board Connector, 336 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50644-1336FCLF vs 50748-1084HC |
50749-3084FB | Board Connector, 336 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50644-1336FCLF vs 50749-3084FB |
50643-2084FLF | Board Connector, 336 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50644-1336FCLF vs 50643-2084FLF |
50644-5336FDLF | Board Connector, 336 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 50644-1336FCLF vs 50644-5336FDLF |
50643-1084ECLF | Board Connector, 336 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 50644-1336FCLF vs 50643-1084ECLF |
50302-5084F | Board Connector, 336 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50644-1336FCLF vs 50302-5084F |