Filter Your Search
1 - 10 of 7,494 results
|
MCGPR100V105M5X11
SPC Multicomp
|
$0.0101 | Yes | Active | 1 µF | 100 V | 16 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 µA | 0.08 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
MCGPR100V106M6.3X11
SPC Multicomp
|
$0.0384 | Yes | Active | 10 µF | 100 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.08 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
MCRH100V105M5X11
SPC Multicomp
|
$0.0810 | Yes | Active | 1 µF | 100 V | 15 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRWA470M100V10X16TBF
NIC Components Corp
|
$0.0949 | Yes | Active | 47 µF | 100 V | 160 mA | 20 % | 2.8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | 5 mm | WIRE | 10 mm | 16 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
MCRH100V106M6.3X11
SPC Multicomp
|
$0.1452 | Yes | Active | 10 µF | 100 V | 61 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2.5 mm | 6.3 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
MCRH100V107M13X21
SPC Multicomp
|
$0.1554 | Yes | Active | 100 µF | 100 V | 320 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 5 mm | 13 mm | 21 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||||
|
NRSZ101M100V12.5X20TBF
NIC Components Corp
|
$0.2668 | Yes | Yes | Obsolete | 100 µF | 100 V | 560 mA | 20 % | 150 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.07 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 12.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
MCGPR100V107M13X21
SPC Multicomp
|
$0.3937 | Yes | Active | 100 µF | 100 V | 380 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.08 | 85 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 13 mm | 21 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
NRWA331M100V16X25F
NIC Components Corp
|
$0.4459 | Yes | Yes | Active | 330 µF | 100 V | 610 mA | 20 % | 400 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 25 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | ||
|
NRWY470M100V10X12.5TRF
NIC Components Corp
|
Check for Price | Yes | Obsolete | 47 µF | 100 V | 185 mA | 20 % | 2.82 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.08 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR, CARDBOARD, 14 INCH | NO | WIRE | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |