Parametric results for: 10%20M8D under Microprocessors

Filter Your Search

1 - 10 of 26 results

|
-
Manufacturer Part Number: 1020m
Select parts from the table below to compare.
Compare
Compare
T1020ME7WQA
e2v technologies
Check for Price Active 64 1.5 GHz 16 32 133.3 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 6 12 8 1.03 V 970 mV MILITARY S-PBGA-B780 125 °C -55 °C 780 PLASTIC/EPOXY FBGA BGA780,28X28,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 2.07 mm 23 mm 23 mm TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01
T1020MN3MQA
e2v technologies
Check for Price Active 64 1.2 GHz 16 32 133.3 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 6 12 8 1.03 V 970 mV MILITARY S-PBGA-B780 125 °C -55 °C 780 PLASTIC/EPOXY FBGA BGA780,28X28,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 2.07 mm 23 mm 23 mm TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01
T1020MN7MQB
e2v technologies
Check for Price Active 64 1.2 GHz 16 32 133.3 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 6 12 8 1.03 V 970 mV MILITARY S-PBGA-B780 125 °C -55 °C 780 PLASTIC/EPOXY FBGA BGA780,28X28,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 2.07 mm 23 mm 23 mm TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01
T1020ME7MQA
e2v technologies
Check for Price Active 64 1.2 GHz 16 32 133.3 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 6 12 8 1.03 V 970 mV MILITARY S-PBGA-B780 125 °C -55 °C 780 PLASTIC/EPOXY FBGA BGA780,28X28,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 2.07 mm 23 mm 23 mm TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01
T1020MN7PQB
e2v technologies
Check for Price Active 64 1.4 GHz 16 32 133.3 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 6 12 8 1.03 V 970 mV MILITARY S-PBGA-B780 125 °C -55 °C 780 PLASTIC/EPOXY FBGA BGA780,28X28,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 2.07 mm 23 mm 23 mm TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01
T1020MN3PQA
e2v technologies
Check for Price Active 64 1.4 GHz 16 32 133.3 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 6 12 8 1.03 V 970 mV MILITARY S-PBGA-B780 125 °C -55 °C 780 PLASTIC/EPOXY FBGA BGA780,28X28,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 2.07 mm 23 mm 23 mm TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01
T1020MN3MQB
e2v technologies
Check for Price Active 64 1.2 GHz 16 32 133.3 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 6 12 8 1.03 V 970 mV MILITARY S-PBGA-B780 125 °C -55 °C 780 PLASTIC/EPOXY FBGA BGA780,28X28,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 2.07 mm 23 mm 23 mm TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01
T1020MN3WQA
e2v technologies
Check for Price Active 64 1.5 GHz 16 32 133.3 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 6 12 8 1.03 V 970 mV MILITARY S-PBGA-B780 125 °C -55 °C 780 PLASTIC/EPOXY FBGA BGA780,28X28,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 2.07 mm 23 mm 23 mm TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01
T1020ME3PQB
e2v technologies
Check for Price Active 64 1.4 GHz 16 32 133.3 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 6 12 8 1.03 V 970 mV MILITARY S-PBGA-B780 125 °C -55 °C 780 PLASTIC/EPOXY FBGA BGA780,28X28,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 2.07 mm 23 mm 23 mm TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01
T1020ME7MQB
e2v technologies
Check for Price Active 64 1.2 GHz 16 32 133.3 MHz YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 6 12 8 1.03 V 970 mV MILITARY S-PBGA-B780 125 °C -55 °C 780 PLASTIC/EPOXY FBGA BGA780,28X28,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM 2.07 mm 23 mm 23 mm TELEDYNE E2V (UK) LTD , compliant 3A991.A.2 8542.31.00.01