Part Details for T1020ME7MQB by e2v technologies
Overview of T1020ME7MQB by e2v technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1020ME7MQB
T1020ME7MQB CAD Models
T1020ME7MQB Part Data Attributes:
|
T1020ME7MQB
e2v technologies
Buy Now
Datasheet
|
Compare Parts:
T1020ME7MQB
e2v technologies
RISC Microprocessor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133.3 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B780 | |
Length | 23 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 12 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA780,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 2.07 mm | |
Speed | 1200 MHz | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |