Filter Your Search
1 - 10 of 26 results
|
T1020ME7WQA
e2v technologies
|
Check for Price | Active | 64 | 1.5 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 6 | 12 | 8 | 1.03 V | 970 mV | MILITARY | S-PBGA-B780 | 125 °C | -55 °C | 780 | PLASTIC/EPOXY | FBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
T1020MN3MQA
e2v technologies
|
Check for Price | Active | 64 | 1.2 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 6 | 12 | 8 | 1.03 V | 970 mV | MILITARY | S-PBGA-B780 | 125 °C | -55 °C | 780 | PLASTIC/EPOXY | FBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
T1020MN7MQB
e2v technologies
|
Check for Price | Active | 64 | 1.2 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 6 | 12 | 8 | 1.03 V | 970 mV | MILITARY | S-PBGA-B780 | 125 °C | -55 °C | 780 | PLASTIC/EPOXY | FBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
T1020ME7MQA
e2v technologies
|
Check for Price | Active | 64 | 1.2 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 6 | 12 | 8 | 1.03 V | 970 mV | MILITARY | S-PBGA-B780 | 125 °C | -55 °C | 780 | PLASTIC/EPOXY | FBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
T1020MN7PQB
e2v technologies
|
Check for Price | Active | 64 | 1.4 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 6 | 12 | 8 | 1.03 V | 970 mV | MILITARY | S-PBGA-B780 | 125 °C | -55 °C | 780 | PLASTIC/EPOXY | FBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
T1020MN3PQA
e2v technologies
|
Check for Price | Active | 64 | 1.4 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 6 | 12 | 8 | 1.03 V | 970 mV | MILITARY | S-PBGA-B780 | 125 °C | -55 °C | 780 | PLASTIC/EPOXY | FBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
T1020MN3MQB
e2v technologies
|
Check for Price | Active | 64 | 1.2 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 6 | 12 | 8 | 1.03 V | 970 mV | MILITARY | S-PBGA-B780 | 125 °C | -55 °C | 780 | PLASTIC/EPOXY | FBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
T1020MN3WQA
e2v technologies
|
Check for Price | Active | 64 | 1.5 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 6 | 12 | 8 | 1.03 V | 970 mV | MILITARY | S-PBGA-B780 | 125 °C | -55 °C | 780 | PLASTIC/EPOXY | FBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
T1020ME3PQB
e2v technologies
|
Check for Price | Active | 64 | 1.4 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 6 | 12 | 8 | 1.03 V | 970 mV | MILITARY | S-PBGA-B780 | 125 °C | -55 °C | 780 | PLASTIC/EPOXY | FBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
T1020ME7MQB
e2v technologies
|
Check for Price | Active | 64 | 1.2 GHz | 16 | 32 | 133.3 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 6 | 12 | 8 | 1.03 V | 970 mV | MILITARY | S-PBGA-B780 | 125 °C | -55 °C | 780 | PLASTIC/EPOXY | FBGA | BGA780,28X28,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2.07 mm | 23 mm | 23 mm | TELEDYNE E2V (UK) LTD | , | compliant | 3A991.A.2 | 8542.31.00.01 |