Filter Your Search
1 - 10 of 317 results
|
IPBT-103-H1-TM-D-K
Samtec Inc
|
$1.5600 | Active | 6 | MALE | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | BOARD CONNECTOR | NO | e3 | UL, CSA | -55 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | SQ PIN-SKT | YES | GENERAL PURPOSE | SOLDER | 0.424 inch | 0.548 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||
|
IPBT-103-H1-TM-D-RA-K
Samtec Inc
|
$2.4256 | Yes | Active | BOARD CONNECTOR | e3 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | GENERAL PURPOSE | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||
|
10127402-03H1410LF
Amphenol FCi
|
$8.1186 | Yes | Active | 31 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 5 MM | 1000VDC V | NO | 1 N | 500 MΩ | 85 A | 0.2 N | CUL; UL | 94V-0 | -40 °C | 125 °C | HOLE 0.098 | RECEPTACLE | S21P10 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.353 inch | 0.433 inch | 4.432 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
10127403-03H1410LF
Amphenol Communications Solutions
|
$9.8850 | Active | 19 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 5 MM | 1000VDC V | NO | 1 N | 500 MΩ | 85 A | 0.2 N | CUL; UL | 94V-0 | -40 °C | 125 °C | HOLE 0.098 | RECEPTACLE | S15P4 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.353 inch | 0.433 inch | 1.791 inch | 0.135 inch | unknown | ||||||||||||||
|
YFS-20-03-H-10-SB
Samtec Inc
|
$12.1551 | No | No | Active | 200 | 10 | 1.27 mm | 10 | 10 mΩ | 2 A | FEMALE | 200 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | SAMARRAY, POLARIZED | NO | POLARIZED HOUSING | UL | -55 °C | 125 °C | PLUG | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.52 inch | 0.134 inch | 1.12 inch | SAMTEC INC | not_compliant | ||||||||||||||||||
|
10127400-03H1410LF
Amphenol FCi
|
$13.5288 | Yes | Active | 34 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 1000VDC V | NO | 1 N | 500 MΩ | POLARIZED HOUSING | 85 A | 0.2 N | UL | 94V-0 | -40 °C | 125 °C | HOLE .098 | RECEPTACLE | S21P13 | NOT SPECIFIED | RECTANGULAR | HYBRID | 0.1 inch | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | PRESS FIT | 0.378 inch | 0.833 inch | 3.763 inch | 0.119 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10127401-03H1420LF
Amphenol FCi
|
$13.7099 | Yes | Active | 34 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 5 MM | 1000VDC V | NO | 1 N | 500 MΩ | 85 A | 0.2 N | CUL; UL | 94V-0 | -40 °C | 125 °C | HOLE 0.098 | RECEPTACLE | S18P16 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.378 inch | 0.833 inch | 3.899 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10127401-03H1410LF
Amphenol FCi
|
$14.5265 | Yes | Active | 29 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 5 MM | 1000VDC V | NO | 1 N | 500 MΩ | 85 A | 0.2 N | CUL; UL | 94V-0 | -40 °C | 125 °C | RECEPTACLE | S21P8 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.378 inch | 0.833 inch | 2.354 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
10127397-03H1420LF
Amphenol FCi
|
$15.3755 | Yes | Active | 34 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 5 MM | 1000VDC V | NO | 1 N | 500 MΩ | POLARIZED HOUSING | 85 A | 0.2 N | CUL; UL | 94V-0 | -40 °C | 125 °C | HOLE 0.098 | PLUG | S18P16 | NOT SPECIFIED | RECTANGULAR | HYBRID | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.457 inch | 0.882 inch | 3.899 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
10127397-03H1410LF
Amphenol FCi
|
$16.8235 | Yes | Active | 29 | 3 | 2.54 mm | 3 | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 5 MM | 1000VDC V | NO | 1 N | 500 MΩ | POLARIZED HOUSING | 85 A | 0.2 N | CUL; UL | 94V-0 | -40 °C | 125 °C | PLUG | S21P8 | NOT SPECIFIED | RECTANGULAR | HYBRID | 0.1 inch | YES | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.457 inch | 0.882 inch | 2.354 inch | 0.135 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |