-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0468
|
Newark | Layer Rohs Compliant: Yes |Samtec IPBT-103-H1-TM-D-RA-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $4.1200 | Buy Now |
DISTI #
IPBT-103-H1-TM-D-RA-K-ND
|
DigiKey | CONN HEADER R/A 6POS 4.20MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4100 | Buy Now |
DISTI #
IPBT-103-H1-TM-D-R
|
Avnet Americas | Conn Isolated Power HDR 6 POS 4.19mm Solder RA Through Hole 6 Terminal 1 Port Tube - Bulk (Alt: IPBT-103-H1-TM-D-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4200 / $2.9300 | Buy Now |
DISTI #
200-IPBT103H1TMDRAK
|
Mouser Electronics | Power to the Board .165" Power Mate Isolated Power Terminal Header RoHS: Compliant | 0 |
|
$0.7800 / $2.9300 | Order Now |
|
Onlinecomponents.com | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$1.0900 / $2.6600 | Buy Now |
DISTI #
000000000003997328
|
Sager | Power to the Board .165 Power Mate Isolated Power Terminal Header Min Qty: 1 | 0 |
|
$1.2900 / $2.9300 | Buy Now |
|
Master Electronics | .165" Power Mate® Isolated Power Terminal Strip RoHS: Compliant | 0 |
|
$1.0900 / $2.6600 | Buy Now |
DISTI #
5cd8fb2fcd7c1c4c384eb41d
|
Samtec | .165" Power Mate® Isolated Power Terminal Header RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Layer | 0 |
|
$0.7800 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPBT-103-H1-TM-D-RA-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPBT-103-H1-TM-D-RA-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE |