Parametric results for: 0007s3& under Military Circular Connectors

Filter Your Search

1 - 10 of 674 results

|
-
Manufacturer Part Number: 0007
Select parts from the table below to compare.
Compare
Compare
ZPF000000000007370
TE Connectivity
$1.0000 Yes Active 7 13 A MALE 500 Cycles CABLE AND PANEL 14 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-83723 NO 13A 1 POLARIZED N 16 AWG 20 AWG NO NO NO EN -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
ZPF000000000007533
TE Connectivity
$58.6800 Yes Active 12 7.5 A MALE 500 Cycles CABLE AND PANEL 12 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-83723 NO 7.5A 1 POLARIZED 6 20 AWG 24 AWG NO NO NO EN -65 °C 260 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD compliant EAR99 8536.69.40.20
ZPF000000000007482
TE Connectivity
$66.9180 Yes Active 5 7.5 A MALE 500 Cycles CABLE AND PANEL 10 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-83723 NO 7.5A 1 POLARIZED 6 20 AWG 24 AWG NO NO NO EN -65 °C 260 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
ZPF000000000007366
TE Connectivity
$75.9329 Yes Active 4 23 A MALE 500 Cycles CABLE AND PANEL 14 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR STANDARD: MIL-DTL-83723 NO 23A 1 POLARIZED N 12 AWG 16 AWG NO NO NO EN -65 °C 200 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
ZPF000000000007489
TE Connectivity
$93.9108 Yes Active 5 7.5 A MALE 500 Cycles CABLE AND PANEL 10 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR NO 7.5A 1 POLARIZED N 20 AWG 24 AWG NO NO NO EN -65 °C 260 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO CRIMP TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.20
ZPF000000000007745
TE Connectivity
$124.4961 Yes Active 42 13 A FEMALE 500 Cycles CABLE AND PANEL 28 STAINLESS STEEL NOT APPLICABLE MIL SERIES CONNECTOR NO 13A 1 POLARIZED 8 16 AWG 20 AWG NO NO NO EN -65 °C 260 °C SOLID RECEPTACLE NOT APPLICABLE RND PIN-SKT THREADED YES YES NO ONE GENERAL PURPOSE NO CRIMP 28-42 TE CONNECTIVITY LTD compliant
800-007-06M6-23PN
Glenair Inc
$132.6621 Yes Active 3 MALE CABLE 6 ALUMINIUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N ENVIRONMENT RESISTANT -65 °C 200 °C SOLID PLUG 3 20HD THREADED 150 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP 6-23 GLENAIR INC compliant
800-007-06M8-2SN
Glenair Inc
$136.6049 Yes Active 2 FEMALE CABLE 8 ALUMINIUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N ENVIRONMENT RESISTANT -65 °C 200 °C SOLID PLUG 2 16 THREADED 150 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP 8-2 GLENAIR INC compliant Glenair
800-007-06Z18-28SN
Glenair Inc
$264.7380 Yes Active 8 FEMALE CABLE 8 STAINLESS STEEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N ENVIRONMENT RESISTANT -65 °C 200 °C SOLID PLUG 8 20HD THREADED 150 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE CRIMP 8-28 GLENAIR INC compliant
800-007-06M12-220SN
Glenair Inc
$280.1329 Yes Active 20 FEMALE CABLE 12 ALUMINIUM ALLOY MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999 NO N ENVIRONMENT RESISTANT -65 °C 200 °C SOLID PLUG 20 20HD THREADED 150 NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE NICKEL CRIMP 12-220 GLENAIR INC compliant