Part Details for ZPF000000000007370 by TE Connectivity
Overview of ZPF000000000007370 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZPF000000000007370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3922
|
Newark | Circular Mil Spec Connector Connector |Deutsch Te Connectivity ZPF000000000007370 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.8400 | Buy Now |
DISTI #
2266-ZPF000000000007370-ND
|
DigiKey | 983-0S 14-07 PN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$96.9600 / $115.2600 | Buy Now |
DISTI #
ZPF000000000007370
|
Avnet Americas | Conn Circular M 7 POS Crimp ST Flange Mount 7 Terminal 1 Port - Bulk (Alt: ZPF000000000007370) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 1 Container: Box | 0Box |
|
$52.3500 | Buy Now |
DISTI #
EN2997S01407MN
|
TTI | Circular MIL Spec Connector 7P SZ 14 RECPT FLANGE MOUNT PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 1 Container: Each | Americas - 0 |
|
$74.2400 | Buy Now |
DISTI #
ZPF000000000007370
|
Avnet Americas | Conn Circular M 7 POS Crimp ST Flange Mount 7 Terminal 1 Port - Bulk (Alt: ZPF000000000007370) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity ZPF000000000007370
|
PEI Genesis | MIL Series Connector, 7 Cont | 6 |
|
Buy Now | |
DISTI #
ZPF000000000007370
|
Avnet Abacus | Conn Circular M 7 POS Crimp ST Flange Mount 7 Terminal 1 Port (Alt: ZPF000000000007370) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 983-0S 14-07 PN RoHS: Compliant | 0 |
|
$50.2100 / $134.9700 | Buy Now |
Part Details for ZPF000000000007370
ZPF000000000007370 CAD Models
ZPF000000000007370 Part Data Attributes:
|
ZPF000000000007370
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ZPF000000000007370
TE Connectivity
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-83723 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Reference Standard | EN | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |