Filter Your Search
1 - 10 of 307 results
|
0650R2000-12
Bel Fuse
|
$0.1756 | Yes | Active | 250 V | 2 A | VERY FAST | ELECTRIC FUSE | 3 J | 3 ms | 1.5 kA | CCC, CSA, CUL, PSE, IEC60127-2, SEMKO, UL, VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | |||||||
|
0001.2506.G
Schurter Electronic Components
|
$0.1770 | Yes | Yes | Active | 250 V | 300 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 4 J | 10 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | 125 °C | -55 °C | MINIATURE | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | |||||
|
0001.2504.G
Schurter Electronic Components
|
$0.1770 | Yes | Yes | Active | 250 V | 300 V | 1 A | TIME LAG | ELECTRIC FUSE | 1 J | 10 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | 125 °C | -55 °C | MINIATURE | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | |||||
|
0001.2510.G
Schurter Electronic Components
|
$0.1770 | Yes | Yes | Active | 250 V | 150 V | 4 A | TIME LAG | ELECTRIC FUSE | 62 J | 10 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | 125 °C | -55 °C | MINIATURE | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | SCHURTER | ||||
|
0001.2511.G
Schurter Electronic Components
|
$0.1770 | Yes | Yes | Active | 250 V | 150 V | 5 A | TIME LAG | ELECTRIC FUSE | 97 J | 10 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | 125 °C | -55 °C | MINIATURE | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | |||||
|
0001.2508.G
Schurter Electronic Components
|
$0.1770 | Yes | Yes | Active | 250 V | 300 V | 2.5 A | TIME LAG | ELECTRIC FUSE | 11 J | 10 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | 125 °C | -55 °C | MINIATURE | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | |||||
|
0001.2507.G
Schurter Electronic Components
|
$0.1770 | Yes | Yes | Active | 250 V | 300 V | 2 A | TIME LAG | ELECTRIC FUSE | 9 J | 10 ms | 1.5 kA | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | 125 °C | -55 °C | MINIATURE | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | |||||
|
0001.2513.G
Schurter Electronic Components
|
$0.1770 | Yes | Yes | Active | 250 V | 150 V | 8 A | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 150 VDC: 1500 A | 268 J | 10 ms | 1 kA | CCC; CE; CSA; CUL; IEC; KTL; METI; PSE; UKCA; UL; VDE | 125 °C | -55 °C | MINIATURE | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.2 mm | SCHURTER AG | ROHS COMPLIANT | compliant | EAR99 | SCHURTER | |||
|
0643R3000-12
Bel Fuse
|
$0.1799 | Yes | Obsolete | 3 A | ELECTRIC FUSE | 100 A | CSA, UL | e3 | 125 °C | -55 °C | Matte Tin (Sn) | PIN WIRE | 19.3 mm | 4.6 mm | BEL FUSE INC | compliant | EAR99 | |||||||||||||||
|
0643R1000-12
Bel Fuse
|
$0.1799 | Yes | Obsolete | 1 A | ELECTRIC FUSE | 100 A | CSA, UL | e3 | 125 °C | -55 °C | Matte Tin (Sn) | PIN WIRE | 19.3 mm | 4.6 mm | BEL FUSE INC | compliant | EAR99 |