Part Details for 0643R3000-12 by Bel Fuse
Overview of 0643R3000-12 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0643R3000-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1341 / $0.2169 | Buy Now |
Part Details for 0643R3000-12
0643R3000-12 CAD Models
0643R3000-12 Part Data Attributes
|
0643R3000-12
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0643R3000-12
Bel Fuse
Electric Fuse, 3A, 100A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 19.3 mm | |
Body Length or Diameter | 4.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3 A | |
Reference Standard | CSA, UL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | PIN WIRE |