Parametric results for: 0.6vgsth under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 3,070 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 06v
Select parts from the table below to compare.
Compare
Compare
PARP-06V
JST Manufacturing
$0.0628 No Yes Active 6 1 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR COMPATIBLE CONTACTS: SPA-001T-P0.5 800VAC V NO 1 GΩ NO NO NO UL 94V-0 -25 °C 85 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.283 inch 0.449 inch 0.552 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
PR20206VBNN
METZ CONNECT USA
$0.0660 Yes Active BOARD CONNECTOR METZ CONNECT USA INC compliant EAR99 Metz Connect
SHR-06V-S-B
JST Manufacturing
$0.0676 Yes Yes Active 6 1 1 40 mΩ 1 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 0.015 inch 100 MΩ NO NO NO UL 94V-0 -25 °C 85 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT WHITE 0.039 inch MUTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR WIRE 0.082 inch 0.196 inch 0.354 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
XAP-06V-1
JST Manufacturing
$0.0680 Yes Yes Active 6 1 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR UL 1000VAC V NO LIF N 0.031 inch 1 GΩ POLARIZED HOUSING 20 AWG 28 AWG NO NO NO CSA; TUV 94V-0 -25 °C 85 °C STRIP OR LOOSE NOT SPECIFIED RECTANGULAR RND PIN-SKT WHITE 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.272 inch 0.374 inch 0.681 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT
PALR-06VF
JST Manufacturing
$0.0761 No Yes Active 6 1 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR COMPATIBLE CONTACTS: SPAL-001T-P0.5; SPAL-002T-P0.5 800VAC V NO 1 GΩ NO NO NO UL 94V-0 -25 °C 85 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT WHITE 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.248 inch 0.787 inch 0.685 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
SHR-06V-S
JST Manufacturing
$0.0767 Yes Yes Active 6 1 1 40 mΩ 1 A FEMALE CABLE POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 500VAC V NO 0.015 inch 100 MΩ NO NO NO UL 94V-0 -25 °C 85 °C NOT SPECIFIED RECTANGULAR SQ PIN-SKT WHITE 0.039 inch MUTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR CRIMP 0.082 inch 0.196 inch 0.275 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
PM20C06VBNN
METZ CONNECT USA
$0.0795 Yes Active NOT APPLICABLE BOARD CONNECTOR NOT APPLICABLE METZ CONNECT USA INC compliant EAR99 8536.69.40.40 Metz Connect
XARP-06V
JST Manufacturing
$0.0896 Yes Yes Active 6 1 20 mΩ 3 A FEMALE CABLE POLYAMIDE66 NOT SPECIFIED BOARD CONNECTOR COMPATIBLE CONTACTS: SXAM-001T-P0.6; SXAM-01T-P0.6 1500VAC V NO 0.031 inch 500 MΩ POLARIZED HOUSING 20 AWG 28 AWG NO NO NO CSA;TUV;UL 94V-0 -25 °C 85 °C PLUG STRIP OR LOOSE NOT SPECIFIED RECTANGULAR SQ PIN-SKT WHITE 0.098 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE CRIMP 0.28 inch 0.374 inch 0.681 inch 0.114 inch J S T MFG CO LTD unknown EAR99 8536.69.40.40 ROHS COMPLIANT
PNIRP-06V-S
JST Manufacturing
$0.0959 Yes Yes Active 6 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS)
SHLP-06V-S-B
JST Manufacturing
$0.1015 Yes Yes Active 6 1 FEMALE CABLE NOT SPECIFIED BOARD CONNECTOR COMPATIBLE CONTACT: SSHL-003T-P0.2, LOW INSERTION FORCE NO NO NO NO 94V-0 NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE CRIMP J S T MFG CO LTD unknown EAR99 8536.69.40.40 JST (JAPAN SOLDERLESS TERMINALS) ROHS COMPLIANT