Part Details for XAP-06V-1 by JST Manufacturing
Overview of XAP-06V-1 by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAP-06V-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K9502
|
Newark | Wire-Board Connector, Plug, 6 Position, 2.5Mm, Product Range:Xa Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2.5Mm, For Use With:Xa Series Contacts, Connector Mounting:Panel Mount, Contact Termination:Crimp Rohs Compliant: Yes |Jst (Japan Solderless Terminals) XAP-06V-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 78692 |
|
$0.0920 / $0.1540 | Buy Now |
DISTI #
455-2152-ND
|
DigiKey | CONN RCPT HSG 6POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
34272 In Stock |
|
$0.0710 / $0.1700 | Buy Now |
DISTI #
JSTXAP-06V-1
|
Heilind Electronics | 6POS XA HOUSING NATURAL | Americas - 19278 in Stock |
|
Buy Now | |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 3825 |
|
$0.1380 / $0.6900 | Buy Now |
DISTI #
XAP-06V-1
|
TME | Plug, wire-wire/PCB, female, XA, 2.5mm, PIN: 6, w/o contacts, 250V Min Qty: 1 | 308 |
|
$0.0640 / $0.1480 | Buy Now |
DISTI #
JSTXAP-06V-1
|
Interstate Connecting Components | 6POS XA HOUSING NATURAL | 3855 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 4882 |
|
$0.0690 / $0.4200 | Buy Now |
|
LCSC | 2.5mm 1x6P XA 6 1 P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 16470 |
|
$0.0265 / $0.0550 | Buy Now |
Part Details for XAP-06V-1
XAP-06V-1 CAD Models
XAP-06V-1 Part Data Attributes:
|
XAP-06V-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XAP-06V-1
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | UL | |
Body Breadth | 0.272 inch | |
Body Depth | 0.374 inch | |
Body Length | 0.681 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Diameter-Min | 0.031 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA; TUV | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for XAP-06V-1
This table gives cross-reference parts and alternative options found for XAP-06V-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAP-06V-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-281715-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | XAP-06V-1 vs 0-281715-6 |
864506-10A | Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Plug | Molex | XAP-06V-1 vs 864506-10A |
0-281786-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | XAP-06V-1 vs 0-281786-6 |
172212-6 | E.I. 6P CAP F.H.SONY TYPE | TE Connectivity | XAP-06V-1 vs 172212-6 |
0-144275-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | XAP-06V-1 vs 0-144275-6 |
0-144271-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | XAP-06V-1 vs 0-144271-6 |
0-144270-6 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | XAP-06V-1 vs 0-144270-6 |
XMAP-06V-S | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | XAP-06V-1 vs XMAP-06V-S |