Filter Your Search
1 - 10 of 89 results
|
21SM367
Honeywell Sensing and Control
|
$5.2211 | Yes | Yes | Active | 121 °C | SOLDER | 6.35 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | 890 µm | PLASTIC PLUNGER | 9.04 mm | 19.84 mm | 5A@250VAC | 5 A | 5 A | 5A@30VDC | 250 V | 30 V | PANEL MOUNT | 0.83 N | 760 µm | NO | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | |||||||||||||||||||||||||||||||||||
|
21SM284-T2
Honeywell Sensing and Control
|
$6.1882 | Active | 121 °C | 6.35 mm | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.70.00 | 890 µm | PLUNGER | 9.04 mm | 19.84 mm | 5A@115VAC | 5 A | 5 A | 5A@28VDC | 115 V | 28 V | PANEL MOUNT | 1.39 N | 760 µm | NO | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | Honeywell | |||||||||||||||||||||||||||||||||||||
|
21SM284
Honeywell Sensing and Control
|
$9.8942 | Active | 121 °C | 6.35 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | 890 µm | PLUNGER | 9.04 mm | 19.84 mm | 5A@115VAC | 5 A | 5 A | 5A@28VDC | 115 V | 28 V | PANEL MOUNT | 1.39 N | 760 µm | NO | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | ||||||||||||||||||||||||||||||||||||||
|
21SX39-T2
Honeywell Sensing and Control
|
$12.9182 | Yes | Yes | Active | e4 | 85 °C | WIRE | 5.08 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | 600 µm | PLASTIC PLUNGER | 8.89 mm | 12.7 mm | 7A@250VAC | 7 A | 7 A | 7A@28VDC | 250 V | 28 V | PANEL MOUNT | 1.39 N | 510 µm | NO | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | Honeywell | Gold (Au) | ||||||||||||||||||||||||||||||||
|
21SX39-T
Honeywell Sensing and Control
|
$14.4106 | Yes | Yes | Active | e4 | 85 °C | SOLDER | 5.08 mm | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.70.00 | 610 µm | PLUNGER | 8.89 mm | 12.7 mm | 7A@115VAC | 7 A | 7 A | 7A@28VDC | 115 V | 28 V | PANEL MOUNT | 1.39 N | 510 µm | NO | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | Honeywell | GOLD | ||||||||||||||||||||||||||||||||
|
21_SMA-50-3-5/111_NE
HUBER+SUHNER
|
$16.6023 | Yes | Yes | Active | 50 Ω | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/310, APPLICABLE CABLES: RG 58C/U | NO | 18 MHz | NO | YES | e4 | YES | JACK | GOLD OVER NICKEL | BERYLLIUM COPPER | THREADED | GENERAL PURPOSE | NO | CRIMP SOLDER | HUBER+SUHNER AG | compliant | HUBER & SUHNER | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||
|
21SX88
Honeywell Sensing and Control
|
$16.9328 | Yes | Yes | Active | 85 °C | SOLDER | 5.08 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | 600 µm | PLASTIC PLUNGER | 8.89 mm | 12.7 mm | 7A@250VAC | 7 A | 7 A | 7A@28VDC | 250 V | 28 V | PANEL MOUNT | 1.39 N | 510 µm | NO | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | |||||||||||||||||||||||||||||||||||
|
21SX39-H58
Honeywell Sensing and Control
|
$17.8761 | Yes | Yes | Active | 85 °C | WIRE | 5.08 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | 600 µm | PLASTIC PLUNGER | 8.89 mm | 12.7 mm | 7A@250VAC | 7 A | 7 A | 7A@28VDC | 250 V | 28 V | PANEL MOUNT | 1.39 N | 500 µm | NO | MOMENTARY | SPDT | SNAP ACTING/LIMIT SWITCH | Honeywell | ||||||||||||||||||||||||||||||||||
|
21_SMA-50-2-5/111_NE
HUBER+SUHNER
|
$18.6751 | Yes | Active | 1 | 50 Ω | FEMALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | BERYLLIUM COPPER | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | STANDARDS: IEC 60169-15; MIL-STD-348A/31... more | NO | 1 | 18 MHz | NO | YES | YES | -65 °C | 165 °C | JACK | RG-316/U | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP SOLDER | 0.669 inch | HUBER+SUHNER AG | compliant | HUBER & SUHNER | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
21SM289-T
Honeywell Sensing and Control
|
$19.7178 | Yes | Active | 121 °C | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | SNAP ACTING/LIMIT SWITCH |